CONV DC/DC 1W 12VIN 15V SGL 1KV - NTE1215MC - Power Supplies
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 12VDC Output: NTE1215MC
| Digi-Key Part Number | 811-1688-5-ND |
1 5 10 25 50 100 250 500 1000 |
8.81000 8.54800 8.41800 8.28800 8.02900 7.77000 7.25200 6.73400 6.47500 |
Extended Price
8.81 42.74 84.18 207.20 401.45 777.00 1813.00 3367.00 6475.00 |
| Manufacturer Part Number | NTE1215MC | |||
| Description | CONV DC/DC 1W 12VIN 15V SGL 1KV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTE1215MC |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 12VDC |
| Output | 15V |
| Power (Watts) | 1W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 66mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tube |
| Package / Case | 14-SMD Module (8 Leads) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Size / Dimension | * |
| Operating Temperature | * |
| Efficiency | * |
| Ripple | * |
| Approvals | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
NTE1215MC NTE1215MC 811 1688 5 ND 81116885ND 811-1688-5 |
NTE1215MC Specification Sheet
CONV DC/DC 1W 12VIN 15V SGL 1KV - NTE1215MC (811-1688-5-ND) - Power Supplies
Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 12VDC Output: NTE1215MCCONV DC/DC 1W 12VIN 15V SGL 1KV - NTE1215MC
Order 'conv dc/dc 1w 12vin 15v sgl 1kv - NTE1215MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1688-5-ND.
CONV DC/DC 1W 3.3VIN 15V SGL 1KV - NTE0315MC
Order 'conv dc/dc 1w 3.3vin 15v sgl 1kv - NTE0315MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1677-5-ND.
CONV DC/DC 1W 5VIN 15V SGL 1KV - NTE0515MC
Order 'conv dc/dc 1w 5vin 15v sgl 1kv - NTE0515MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1684-5-ND.
CONV DC/DC 1W 12VIN 15V DL 3KV - NTV1215MC
Order 'conv dc/dc 1w 12vin 15v dl 3kv - NTV1215MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1701-5-ND.
CONVERT DC/DC SMD 1W 12-15V 66MA - NTFS1215MC
Order 'convert dc/dc smd 1w 12-15v 66ma - NTFS1215MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2006-5-ND.
CONVERT DC/DC SMD 1W 5-15V 66MA - NTFS0515MC
Order 'convert dc/dc smd 1w 5-15v 66ma - NTFS0515MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2003-5-ND.
CONVERT DC/DC SMD 1W 24-15V 66MA - NTFS2415MC
Order 'convert dc/dc smd 1w 24-15v 66ma - NTFS2415MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2009-5-ND.
CONV DC/DC 1W 12VIN 15V DL 1KV - NTA1215MC
Order 'conv dc/dc 1w 12vin 15v dl 1kv - NTA1215MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1672-5-ND.
CONV DC/DC SM 1W 5VIN 15V DL 1KV - NTA0515MC
Order 'conv dc/dc sm 1w 5vin 15v dl 1kv - NTA0515MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1668-5-ND.
CONV DC/DC 1W 12VIN 5V SGL 1KV - NTE1205MC
Order 'conv dc/dc 1w 12vin 5v sgl 1kv - NTE1205MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1685-5-ND.
CONV DC/DC 1W 12VIN 9V SGL 1KV - NTE1209MC
Order 'conv dc/dc 1w 12vin 9v sgl 1kv - NTE1209MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1686-5-ND.
CONV DC/DC 1W 12VIN 12V SGL 1KV - NTE1212MC
Order 'conv dc/dc 1w 12vin 12v sgl 1kv - NTE1212MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1687-5-ND.
CONV DC/DC SM 1W 12VIN 5V DL 1KV - NTA1205MC
Order 'conv dc/dc sm 1w 12vin 5v dl 1kv - NTA1205MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1669-5-ND.
CONV DC/DC SM 1W 12VIN 9V DL 1KV - NTA1209MC
Order 'conv dc/dc sm 1w 12vin 9v dl 1kv - NTA1209MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1670-5-ND.
CONV DC/DC 1W 3.3VIN 5V SGL 1KV - NTE0305MC
Order 'conv dc/dc 1w 3.3vin 5v sgl 1kv - NTE0305MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1674-5-ND.
Options for Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 12VDC Output: NTE1215MC
Send this link via E-Mail
Help With This Screen
