CONV DC/DC 1W 12VIN 15VOUT SIP - NMV1215SAC - Power Supplies
| Digi-Key Part Number | 811-1603-5-ND |
1 5 10 25 50 100 250 500 1000 |
11.02000 10.69200 10.53000 10.36800 10.04400 9.72000 9.07200 8.42400 8.10000 |
Extended Price
11.02 53.46 105.30 259.20 502.20 972.00 2268.00 4212.00 8100.00 |
| Manufacturer Part Number | NMV1215SAC | |||
| Description | CONV DC/DC 1W 12VIN 15VOUT SIP | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NMV1215SAC |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 12VDC |
| Output | 15V |
| Power (Watts) | 1W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 67mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 7-SIP (5 Leads) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NMV1215SAC NMV1215SAC 811 1603 5 ND 81116035ND 811-1603-5 |
NMV1215SAC Specification Sheet
CONV DC/DC 1W 12VIN 15VOUT SIP - NMV1215SAC (811-1603-5-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC 1W 12VIN 15VOUT SIP - NMV1215SAC
Order 'conv dc/dc 1w 12vin 15vout sip - NMV1215SAC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1603-5-ND.
CONV DC/DC 1W 12VIN 15VOUT SIP - NMV1215SC
Order 'conv dc/dc 1w 12vin 15vout sip - NMV1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1604-5-ND.
CONV DC/DC 1W 5VIN 15VOUT SIP DL - NKA0515SC
Order 'conv dc/dc 1w 5vin 15vout sip dl - NKA0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1422-5-ND.
CONV DC/DC 1W 12VIN 5VOUT SIP DL - NKA1205SC
Order 'conv dc/dc 1w 12vin 5vout sip dl - NKA1205SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1423-5-ND.
CONV DC/DC 1W 12VIN 9VOUT SIP DL - NKA1209SC
Order 'conv dc/dc 1w 12vin 9vout sip dl - NKA1209SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1424-5-ND.
CONV DC/DC 1W 12VIN 12V SIP DL - NKA1212SC
Order 'conv dc/dc 1w 12vin 12v sip dl - NKA1212SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1425-5-ND.
CONV DC/DC 1W 12VIN 15V SIP DL - NKA1215SC
Order 'conv dc/dc 1w 12vin 15v sip dl - NKA1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1426-5-ND.
CONV DC/DC 1W 12VIN 5V SIP SGL - NKE1205SC
Order 'conv dc/dc 1w 12vin 5v sip sgl - NKE1205SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1441-5-ND.
CONV DC/DC 1W 12VIN 9V SIP SGL - NKE1209SC
Order 'conv dc/dc 1w 12vin 9v sip sgl - NKE1209SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1442-5-ND.
CONV DC/DC 1W 12VIN 12V SIP SGL - NKE1212SC
Order 'conv dc/dc 1w 12vin 12v sip sgl - NKE1212SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1443-5-ND.
CONV DC/DC 1W 5VIN 15VOUT SIP DL - NMA0515SC
Order 'conv dc/dc 1w 5vin 15vout sip dl - NMA0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1453-5-ND.
CONV DC/DC 1W 12VIN 5VOUT SIP DL - NMA1205SC
Order 'conv dc/dc 1w 12vin 5vout sip dl - NMA1205SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1454-5-ND.
CONV DC/DC 1W 12VIN 9VOUT SIP DL - NMA1209SC
Order 'conv dc/dc 1w 12vin 9vout sip dl - NMA1209SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1455-5-ND.
CONV DC/DC 1W 12VIN 12V SIP DL - NMA1212SC
Order 'conv dc/dc 1w 12vin 12v sip dl - NMA1212SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1457-5-ND.
CONV DC/DC 1W 12VIN 15V SIP DL - NMA1215SC
Order 'conv dc/dc 1w 12vin 15v sip dl - NMA1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1459-5-ND.
Send this link via E-Mail
Help With This Screen
