CONV DC/DC 2W 12VIN 15V SIP DL - NMH1215SC - Power Supplies
Murata Power Solutions Inc Dc Dc Converter Power Supply 2W Input: 12VDC Output: NMH1215SC
| Digi-Key Part Number | 811-1520-5-ND |
1 5 10 25 50 100 250 500 1000 |
14.11000 13.69600 13.48800 13.28000 12.86500 12.45000 11.62000 10.79000 10.37500 |
Extended Price
14.11 68.48 134.88 332.00 643.25 1245.00 2905.00 5395.00 10375.00 |
| Manufacturer Part Number | NMH1215SC | |||
| Description | CONV DC/DC 2W 12VIN 15V SIP DL | |||
| Quantity Available | 169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NMH1215SC |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 12VDC |
| Output | ±15V |
| Power (Watts) | 2W |
| Number of Outputs | 2 |
| 1st Output | 15 VDC @ 67mA |
| 2nd Output | -15 VDC @ 67mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 6-SIP Module (5 Leads) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NMH1215SC NMH1215SC 811 1520 5 ND 81115205ND 811-1520-5 |
NMH1215SC Specification Sheet
CONV DC/DC 2W 12VIN 15V SIP DL - NMH1215SC (811-1520-5-ND) - Power Supplies
Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 2W Input: 12VDC Output: NMH1215SCCONV DC/DC 2W 12VIN 15V SIP DL - NMH1215SC
Order 'conv dc/dc 2w 12vin 15v sip dl - NMH1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1520-5-ND.
CONV DC/DC 2W 24VIN 15V SIP DL - NMH2415SC
Order 'conv dc/dc 2w 24vin 15v sip dl - NMH2415SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1527-5-ND.
CONV DC/DC 2W 12VIN 15VOUT SIP - NMK1215SAC
Order 'conv dc/dc 2w 12vin 15vout sip - NMK1215SAC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1553-5-ND.
CONV DC/DC 2W 12VIN 15VOUT SIP - NML1215SC
Order 'conv dc/dc 2w 12vin 15vout sip - NML1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1561-5-ND.
CONV DC/DC 2W 12VIN 15VOUT SIP - NMG1215SC
Order 'conv dc/dc 2w 12vin 15vout sip - NMG1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1709-5-ND.
CONV DC/DC 2W 24VIN 5VOUT SIP DL - NMH2405SC
Order 'conv dc/dc 2w 24vin 5vout sip dl - NMH2405SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1522-5-ND.
CONV DC/DC 2W 24VIN 9VOUT SIP DL - NMH2409SC
Order 'conv dc/dc 2w 24vin 9vout sip dl - NMH2409SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1523-5-ND.
CONV DC/DC 2W 24VIN 12V SIP DL - NMH2412SC
Order 'conv dc/dc 2w 24vin 12v sip dl - NMH2412SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1525-5-ND.
CONV DC/DC 2W 24VIN 15V DIP DL - NMH2415DC
Order 'conv dc/dc 2w 24vin 15v dip dl - NMH2415DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1526-5-ND.
CONV DC/DC 2W 12VIN 5VOUT SIP - NMK1205SAC
Order 'conv dc/dc 2w 12vin 5vout sip - NMK1205SAC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1550-5-ND.
CONV DC/DC 2W 12VIN 9VOUT SIP - NMK1209SAC
Order 'conv dc/dc 2w 12vin 9vout sip - NMK1209SAC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1551-5-ND.
CONV DC/DC 2W 12VIN 12VOUT SIP - NMK1212SAC
Order 'conv dc/dc 2w 12vin 12vout sip - NMK1212SAC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1552-5-ND.
CONV DC/DC 2W 12VIN 5VOUT SIP - NML1205SC
Order 'conv dc/dc 2w 12vin 5vout sip - NML1205SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1558-5-ND.
CONV DC/DC 2W 12VIN 9VOUT SIP - NML1209SC
Order 'conv dc/dc 2w 12vin 9vout sip - NML1209SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1559-5-ND.
CONV DC/DC 2W 12VIN 12VOUT SIP - NML1212SC
Order 'conv dc/dc 2w 12vin 12vout sip - NML1212SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1560-5-ND.
Options for Murata Power Solutions Inc Dc Dc Converter Power Supply 2W Input: 12VDC Output: NMH1215SC
Send this link via E-Mail
Help With This Screen
