CONV DC/DC 2W 12VIN 15V DIP DL - NMH1215DC - Power Supplies
Murata Power Solutions Inc Dc Dc Converter Power Supply 2W Input: 12VDC Output: NMH1215DC
| Digi-Key Part Number | 811-1519-5-ND |
1 5 10 25 50 100 250 500 1000 |
14.81000 14.37200 14.15400 13.93600 13.50060 13.06500 12.19400 11.32300 10.88750 |
Extended Price
14.81 71.86 141.54 348.40 675.03 1306.50 3048.50 5661.50 10887.50 |
| Manufacturer Part Number | NMH1215DC | |||
| Description | CONV DC/DC 2W 12VIN 15V DIP DL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NMH1215DC |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 12VDC |
| Output | ±15V |
| Power (Watts) | 2W |
| Number of Outputs | 2 |
| 1st Output | 15 VDC @ 67mA |
| 2nd Output | -15 VDC @ 67mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 14-DIP Module (300 mil, 6 Leads) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NMH1215DC NMH1215DC 811 1519 5 ND 81115195ND 811-1519-5 |
NMH1215DC Specification Sheet
CONV DC/DC 2W 12VIN 15V DIP DL - NMH1215DC (811-1519-5-ND) - Power Supplies
Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 2W Input: 12VDC Output: NMH1215DCCONV DC/DC 2W 12VIN 15V DIP DL - NMH1215DC
Order 'conv dc/dc 2w 12vin 15v dip dl - NMH1215DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1519-5-ND.
CONV DC/DC 2W 12VIN 5VOUT DIP DL - NMH1205DC
Order 'conv dc/dc 2w 12vin 5vout dip dl - NMH1205DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1513-5-ND.
CONV DC/DC 2W 12VIN 9VOUT DIP DL - NMH1209DC
Order 'conv dc/dc 2w 12vin 9vout dip dl - NMH1209DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1515-5-ND.
CONV DC/DC 2W 12VIN 12V DIP DL - NMH1212DC
Order 'conv dc/dc 2w 12vin 12v dip dl - NMH1212DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1517-5-ND.
CONV DC/DC 1W 12VIN 15V DIP DL - NMA1215DC
Order 'conv dc/dc 1w 12vin 15v dip dl - NMA1215DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1458-5-ND.
CONV DC/DC 2W 24VIN 15V DIP DL - NMH2415DC
Order 'conv dc/dc 2w 24vin 15v dip dl - NMH2415DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1526-5-ND.
CONV DC/DC 1W 12VIN 12V DIP DL - NMA1212DC
Order 'conv dc/dc 1w 12vin 12v dip dl - NMA1212DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1456-5-ND.
CONV DC/DC 2W 12VIN 15V DIP 6KV - NMS1215C
Order 'conv dc/dc 2w 12vin 15v dip 6kv - NMS1215C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1582-5-ND.
CONV DC/DC 2W 5VIN 15VOUT DIP DL - NMH0515DC
Order 'conv dc/dc 2w 5vin 15vout dip dl - NMH0515DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1510-5-ND.
CONV DC/DC 2W 12VIN 15V SIP DL - NMH1215SC
Order 'conv dc/dc 2w 12vin 15v sip dl - NMH1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1520-5-ND.
CONV DC/DC 2W 5VIN 15V DIP 6KV - NMS0515C
Order 'conv dc/dc 2w 5vin 15v dip 6kv - NMS0515C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1578-5-ND.
CONV DC/DC 2W 12VIN 15VOUT SIP - NDL1215SC
Order 'conv dc/dc 2w 12vin 15vout sip - NDL1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1361-5-ND.
CONV DC/DC 1W 15VIN 15V DIP DL - NMA1515DC
Order 'conv dc/dc 1w 15vin 15v dip dl - NMA1515DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1464-5-ND.
CONV DC/DC 2W 5VIN 5VOUT DIP DL - NMH0505DC
Order 'conv dc/dc 2w 5vin 5vout dip dl - NMH0505DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1504-5-ND.
CONV DC/DC 2W 5VIN 9VOUT DIP DL - NMH0509DC
Order 'conv dc/dc 2w 5vin 9vout dip dl - NMH0509DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1506-5-ND.
Options for Murata Power Solutions Inc Dc Dc Converter Power Supply 2W Input: 12VDC Output: NMH1215DC
Send this link via E-Mail
Help With This Screen
