CONV DC/DC 1W 12VIN 15V SIP SGL - NME1215SC
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 12VDC Output: NME1215SC
| Digi-Key Part Number | 811-1486-5-ND |
1 5 10 25 50 100 250 500 1000 |
8.81000 8.54800 8.41800 8.28800 8.02900 7.77000 7.25200 6.73400 6.47500 |
Extended Price
8.81 42.74 84.18 207.20 401.45 777.00 1813.00 3367.00 6475.00 |
| Manufacturer Part Number | NME1215SC | |||
| Description | CONV DC/DC 1W 12VIN 15V SIP SGL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NME1215SC |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 12VDC |
| Output | 15V |
| Power (Watts) | 1W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 66mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 4-SIP Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NME1215SC NME1215SC 811 1486 5 ND 81114865ND 811-1486-5 |
NME1215SC Specification Sheet
CONV DC/DC 1W 12VIN 15V SIP SGL - NME1215SC (811-1486-5-ND)
Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 12VDC Output: NME1215SCCONV DC/DC 1W 12VIN 15V SIP SGL - NMF1215SC
Order 'conv dc/dc 1w 12vin 15v sip sgl - NMF1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1501-5-ND.
CONV DC/DC 1W 12VIN 15V SIP SGL - NMR108C
Order 'conv dc/dc 1w 12vin 15v sip sgl - NMR108C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1571-5-ND.
CONV DC/DC 1W 12VIN 15V SIP SGL - NME1215SC
Order 'conv dc/dc 1w 12vin 15v sip sgl - NME1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1486-5-ND.
CONV DC/DC 1W 15VVIN 15V SIP SGL - NME1515SC
Order 'conv dc/dc 1w 15vvin 15v sip sgl - NME1515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1487-5-ND.
CONV DC/DC 1W 24VIN 15V SIP SGL - NME2415SC
Order 'conv dc/dc 1w 24vin 15v sip sgl - NME2415SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1494-5-ND.
CONV DC/DC 1W 5VIN 15V SIP SGL - NMF0515SC
Order 'conv dc/dc 1w 5vin 15v sip sgl - NMF0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1498-5-ND.
CONV DC/DC 1W 24VIN 15V SIP SGL - NMF2415SC
Order 'conv dc/dc 1w 24vin 15v sip sgl - NMF2415SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1503-5-ND.
CONV DC/DC 1W 5VIN 15V SIP SGL - NMR102C
Order 'conv dc/dc 1w 5vin 15v sip sgl - NMR102C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1568-5-ND.
CONV DC/DC 1W 24VIN 15V SIP SGL - NMR120C
Order 'conv dc/dc 1w 24vin 15v sip sgl - NMR120C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1574-5-ND.
CONV DC/DC 1W 12VIN 5V SIP SGL - NMF1205SC
Order 'conv dc/dc 1w 12vin 5v sip sgl - NMF1205SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1499-5-ND.
CONV DC/DC 1W 12VIN 12V SIP SGL - NMF1212SC
Order 'conv dc/dc 1w 12vin 12v sip sgl - NMF1212SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1500-5-ND.
CONV DC/DC 1W 12VIN 5V SIP SGL - NMR106C
Order 'conv dc/dc 1w 12vin 5v sip sgl - NMR106C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1569-5-ND.
CONV DC/DC 1W 12VIN 12V SIP SGL - NMR107C
Order 'conv dc/dc 1w 12vin 12v sip sgl - NMR107C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1570-5-ND.
CONV DC/DC 1W 5VIN 15V SIP SGL - NKE0515SC
Order 'conv dc/dc 1w 5vin 15v sip sgl - NKE0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1439-5-ND.
CONV DC/DC 1W 5VIN 15V SIP SGL - NME0515SC
Order 'conv dc/dc 1w 5vin 15v sip sgl - NME0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1480-5-ND.
Options for Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 12VDC Output: NME1215SC
Send this link via E-Mail
Help With This Screen
