CONV DC/DC 1W 5VIN 24V SIP SGL - NME0524SC
| Digi-Key Part Number | 811-1481-5-ND |
1 5 10 25 50 100 250 500 1000 |
10.15000 9.85000 9.70100 9.55200 9.25360 8.95500 8.35800 7.76100 7.46250 |
Extended Price
10.15 49.25 97.01 238.80 462.68 895.50 2089.50 3880.50 7462.50 |
| Manufacturer Part Number | NME0524SC | |||
| Description | CONV DC/DC 1W 5VIN 24V SIP SGL | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NME0524SC |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 5VDC |
| Output | 24V |
| Power (Watts) | 1W |
| Number of Outputs | 1 |
| 1st Output | 24 VDC @ 42mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 4-SIP Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NME0524SC NME0524SC 811 1481 5 ND 81114815ND 811-1481-5 |
NME0524SC Specification Sheet
CONV DC/DC 1W 5VIN 24V SIP SGL - NME0524SC (811-1481-5-ND)
Related parts :CONV DC/DC 1W 5VIN 24V SIP SGL - NME0524SC
Order 'conv dc/dc 1w 5vin 24v sip sgl - NME0524SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1481-5-ND.
CONV DC/DC 1W 5VIN 5VOUT SIP SGL - NMF0505SC
Order 'conv dc/dc 1w 5vin 5vout sip sgl - NMF0505SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1496-5-ND.
CONV DC/DC 1W 5VIN 12V SIP SGL - NMF0512SC
Order 'conv dc/dc 1w 5vin 12v sip sgl - NMF0512SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1497-5-ND.
CONV DC/DC 1W 5VIN 15V SIP SGL - NMF0515SC
Order 'conv dc/dc 1w 5vin 15v sip sgl - NMF0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1498-5-ND.
CONV DC/DC 1W 5VIN 5VOUT SIP SGL - NMR100C
Order 'conv dc/dc 1w 5vin 5vout sip sgl - NMR100C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1566-5-ND.
CONV DC/DC 1W 5VIN 12V SIP SGL - NMR101C
Order 'conv dc/dc 1w 5vin 12v sip sgl - NMR101C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1567-5-ND.
CONV DC/DC 1W 5VIN 15V SIP SGL - NMR102C
Order 'conv dc/dc 1w 5vin 15v sip sgl - NMR102C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1568-5-ND.
CONV DC/DC 1W 5VIN 3.3V SIP SGL - NKE0503SC
Order 'conv dc/dc 1w 5vin 3.3v sip sgl - NKE0503SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1432-5-ND.
CONV DC/DC 1W 5VIN 5VOUT SIP SGL - NKE0505SC
Order 'conv dc/dc 1w 5vin 5vout sip sgl - NKE0505SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1434-5-ND.
CONV DC/DC 1W 5VIN 9VOUT SIP SGL - NKE0509SC
Order 'conv dc/dc 1w 5vin 9vout sip sgl - NKE0509SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1436-5-ND.
CONV DC/DC 1W 5VIN 12V SIP SGL - NKE0512SC
Order 'conv dc/dc 1w 5vin 12v sip sgl - NKE0512SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1437-5-ND.
CONV DC/DC 1W 5VIN 15V SIP SGL - NKE0515SC
Order 'conv dc/dc 1w 5vin 15v sip sgl - NKE0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1439-5-ND.
CONV DC/DC 1W 5VIN 5VOUT SIP SGL - NME0505SC
Order 'conv dc/dc 1w 5vin 5vout sip sgl - NME0505SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1474-5-ND.
CONV DC/DC 1W 5VIN 9VOUT SIP SGL - NME0509SC
Order 'conv dc/dc 1w 5vin 9vout sip sgl - NME0509SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1476-5-ND.
CONV DC/DC 1W 5VIN 12V SIP SGL - NME0512SC
Order 'conv dc/dc 1w 5vin 12v sip sgl - NME0512SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1478-5-ND.
Send this link via E-Mail
Help With This Screen
