CONV DC/DC 1W 12VIN 15V SIP DL - NMA1215SC - Power Supplies
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 12VDC Output: NMA1215SC
| Digi-Key Part Number | 811-1459-5-ND |
1 5 10 25 50 100 250 500 1000 |
8.81000 8.54800 8.41800 8.28800 8.02900 7.77000 7.25200 6.73400 6.47500 |
Extended Price
8.81 42.74 84.18 207.20 401.45 777.00 1813.00 3367.00 6475.00 |
| Manufacturer Part Number | NMA1215SC | |||
| Description | CONV DC/DC 1W 12VIN 15V SIP DL | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NMA1215SC |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 12VDC |
| Output | ±15V |
| Power (Watts) | 1W |
| Number of Outputs | 2 |
| 1st Output | 15 VDC @ 33mA |
| 2nd Output | -15 VDC @ 33mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 6-SIP Module (5 Leads) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NMA1215SC NMA1215SC 811 1459 5 ND 81114595ND 811-1459-5 |
NMA1215SC Specification Sheet
CONV DC/DC 1W 12VIN 15V SIP DL - NMA1215SC (811-1459-5-ND) - Power Supplies
Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 12VDC Output: NMA1215SCCONV DC/DC 1W 12VIN 15V SIP DL - NMA1215SC
Order 'conv dc/dc 1w 12vin 15v sip dl - NMA1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1459-5-ND.
CONV DC/DC 1W 15VIN 15V SIP DL - NMA1515SC
Order 'conv dc/dc 1w 15vin 15v sip dl - NMA1515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1465-5-ND.
CONV DC/DC 1W 24VIN 15V SIP DL - NMA2415SC
Order 'conv dc/dc 1w 24vin 15v sip dl - NMA2415SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1470-5-ND.
CONV DC/DC 1W 12VIN 15V SIP SGL - NME1215SC
Order 'conv dc/dc 1w 12vin 15v sip sgl - NME1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1486-5-ND.
CONV DC/DC 1W 12VIN 15V SIP SGL - NMF1215SC
Order 'conv dc/dc 1w 12vin 15v sip sgl - NMF1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1501-5-ND.
CONV DC/DC 1W 12VIN 15V SIP SGL - NMR108C
Order 'conv dc/dc 1w 12vin 15v sip sgl - NMR108C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1571-5-ND.
CONV DC/DC 2W 12VIN 15V SIP DL - NMH1215SC
Order 'conv dc/dc 2w 12vin 15v sip dl - NMH1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1520-5-ND.
CONV DC/DC 1W 12VIN 15V SIP DL - NKA1215SC
Order 'conv dc/dc 1w 12vin 15v sip dl - NKA1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1426-5-ND.
CONV DC/DC 1W 15VIN 5VOUT SIP DL - NMA1505SC
Order 'conv dc/dc 1w 15vin 5vout sip dl - NMA1505SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1461-5-ND.
CONV DC/DC 1W 15VIN 12V SIP DL - NMA1512SC
Order 'conv dc/dc 1w 15vin 12v sip dl - NMA1512SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1463-5-ND.
CONV DC/DC 1W 15VVIN 15V SIP SGL - NME1515SC
Order 'conv dc/dc 1w 15vvin 15v sip sgl - NME1515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1487-5-ND.
CONV DC/DC 1W 15VIN 15V DIP DL - NMA1515DC
Order 'conv dc/dc 1w 15vin 15v dip dl - NMA1515DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1464-5-ND.
CONV DC/DC 1W 5VIN 15V SIP SGL - NME0515SC
Order 'conv dc/dc 1w 5vin 15v sip sgl - NME0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1480-5-ND.
CONV DC/DC 1W 24VIN 15V SIP SGL - NME2415SC
Order 'conv dc/dc 1w 24vin 15v sip sgl - NME2415SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1494-5-ND.
CONV DC/DC 1W 5VIN 15V SIP SGL - NMF0515SC
Order 'conv dc/dc 1w 5vin 15v sip sgl - NMF0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1498-5-ND.
Options for Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 12VDC Output: NMA1215SC
Send this link via E-Mail
Help With This Screen
