CONV DC/DC 1W 5VIN 3.3V DIP SGL - NKE0503DC
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 5VDC Output: NKE0503DC
| Digi-Key Part Number | 811-1431-5-ND |
1 5 10 25 50 100 250 500 1000 |
8.81000 8.54800 8.41800 8.28800 8.02900 7.77000 7.25200 6.73400 6.47500 |
Extended Price
8.81 42.74 84.18 207.20 401.45 777.00 1813.00 3367.00 6475.00 |
| Manufacturer Part Number | NKE0503DC | |||
| Description | CONV DC/DC 1W 5VIN 3.3V DIP SGL | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NKE0503DC |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 5VDC |
| Output | 3.3V |
| Power (Watts) | 1W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 303mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 8-DIP Module (4 Leads) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NKE0503DC NKE0503DC 811 1431 5 ND 81114315ND 811-1431-5 |
NKE0503DC Specification Sheet
CONV DC/DC 1W 5VIN 3.3V DIP SGL - NKE0503DC (811-1431-5-ND)
Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 5VDC Output: NKE0503DCCONV DC/DC 1W 5VIN 3.3V DIP SGL - NKE0503DC
Order 'conv dc/dc 1w 5vin 3.3v dip sgl - NKE0503DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1431-5-ND.
CONV DC/DC 1W 3.3VIN 3.3V DIP - NKE0303DC
Order 'conv dc/dc 1w 3.3vin 3.3v dip - NKE0303DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1427-5-ND.
CONV DC/DC 1W 3.3VIN 5V DIP SGL - NKE0305DC
Order 'conv dc/dc 1w 3.3vin 5v dip sgl - NKE0305DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1429-5-ND.
CONV DC/DC 1W 5VIN 3.3V SIP SGL - NKE0503SC
Order 'conv dc/dc 1w 5vin 3.3v sip sgl - NKE0503SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1432-5-ND.
CONV DC/DC 1W 5VIN 5VOUT DIP SGL - NKE0505DC
Order 'conv dc/dc 1w 5vin 5vout dip sgl - NKE0505DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1433-5-ND.
CONV DC/DC 1W 5VIN 9VOUT DIP SGL - NKE0509DC
Order 'conv dc/dc 1w 5vin 9vout dip sgl - NKE0509DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1435-5-ND.
CONV DC/DC 1W 5VIN 15V DIP SGL - NKE0515DC
Order 'conv dc/dc 1w 5vin 15v dip sgl - NKE0515DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1438-5-ND.
CONV DC/DC 1W 5VIN 5VOUT DIP SGL - NME0505DC
Order 'conv dc/dc 1w 5vin 5vout dip sgl - NME0505DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1473-5-ND.
CONV DC/DC 1W 5VIN 9VOUT DIP SGL - NME0509DC
Order 'conv dc/dc 1w 5vin 9vout dip sgl - NME0509DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1475-5-ND.
CONV DC/DC 1W 5VIN 12V DIP SGL - NME0512DC
Order 'conv dc/dc 1w 5vin 12v dip sgl - NME0512DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1477-5-ND.
CONV DC/DC 1W 5VIN 15V DIP SGL - NME0515DC
Order 'conv dc/dc 1w 5vin 15v dip sgl - NME0515DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1479-5-ND.
CONV DC/DC 1W 5VIN 5VOUT DIP SGL - NMF0505DC
Order 'conv dc/dc 1w 5vin 5vout dip sgl - NMF0505DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1495-5-ND.
CONV DC/DC 1W 12VIN 5V DIP SGL - NKE1205DC
Order 'conv dc/dc 1w 12vin 5v dip sgl - NKE1205DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1440-5-ND.
CONV DC/DC 1W 12VIN 5V DIP SGL - NME1205DC
Order 'conv dc/dc 1w 12vin 5v dip sgl - NME1205DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1482-5-ND.
CONV DC/DC 1W 12VIN 12V DIP SGL - NME1212DC
Order 'conv dc/dc 1w 12vin 12v dip sgl - NME1212DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1484-5-ND.
Options for Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 5VDC Output: NKE0503DC
Send this link via E-Mail
Help With This Screen
