Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NKA1215SC
CONV DC/DC 1W 12VIN 15V SIP DL - NKA1215SC
| Digi-Key Part Number | 811-1426-5-ND |
1 5 10 25 50 100 250 500 1000 |
8.38000 8.13400 8.01100 7.88800 7.64160 7.39500 6.90200 6.40900 6.16250 |
Extended Price
8.38 40.67 80.11 197.20 382.08 739.50 1725.50 3204.50 6162.50 |
| Manufacturer Part Number | NKA1215SC | |||
| Description | CONV DC/DC 1W 12VIN 15V SIP DL | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NKA1215SC |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 10.8 ~ 13.2V |
| Output | ±15V |
| Power (Watts) | 1W |
| Number of Outputs | 2 |
| 1st Output | 15 VDC @ 33mA |
| 2nd Output | -15 VDC @ 33mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 6-SIP Module (5 Leads) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Size / Dimension | 0.77" L x 0.39" W x 0.30" H (19.6mm x 9.9mm x 7.6mm) |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | 82% |
| Ripple | 35mA |
| Approvals | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NKA1215SC NKA1215SC 811 1426 5 ND 81114265ND 811-1426-5 |
NKA1215SC Specification Sheet
CONV DC/DC 1W 12VIN 15V SIP DL - NKA1215SC (811-1426-5-ND)
Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NKA1215SCMurata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NKA1215SC
Order 'conv dc/dc 1w 12vin 15v sip dl - NKA1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1426-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NMA1215SC
Order 'conv dc/dc 1w 12vin 15v sip dl - NMA1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1459-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 13.5 ~ 16.5V Output: NMA1515SC
Order 'conv dc/dc 1w 15vin 15v sip dl - NMA1515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1465-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 21.6 ~ 26.4V Output: NMA2415SC
Order 'conv dc/dc 1w 24vin 15v sip dl - NMA2415SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1470-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NME1215SC
Order 'conv dc/dc 1w 12vin 15v sip sgl - NME1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1486-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 11.4 ~ 12.6V Output: NMF1215SC
Order 'conv dc/dc 1w 12vin 15v sip sgl - NMF1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1501-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NMR108C
Order 'conv dc/dc 1w 12vin 15v sip sgl - NMR108C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1571-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NMA1205SC
Order 'conv dc/dc 1w 12vin 5vout sip dl - NMA1205SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1454-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NMA1209SC
Order 'conv dc/dc 1w 12vin 9vout sip dl - NMA1209SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1455-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NMA1212SC
Order 'conv dc/dc 1w 12vin 12v sip dl - NMA1212SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1457-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NMA1215DC
Order 'conv dc/dc 1w 12vin 15v dip dl - NMA1215DC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1458-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 2W Input: 10.8 ~ 13.2V Output: NMH1215SC
Order 'conv dc/dc 2w 12vin 15v sip dl - NMH1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1520-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: NKE0515SC
Order 'conv dc/dc 1w 5vin 15v sip sgl - NKE0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1439-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: NMA0515SC
Order 'conv dc/dc 1w 5vin 15vout sip dl - NMA0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1453-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: NME0515SC
Order 'conv dc/dc 1w 5vin 15v sip sgl - NME0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1480-5-ND.
Options for Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NKA1215SC
Send this link via E-Mail
Help With This Screen
