Fixed Inductors, Coils, Choke 15µH 3.7A Radial Murata Power Solutions Inc Toroidal 32150C
INDUCTOR 15UH 3.7A T/H TOROID - 32150C - Inductors, Coils, Chokes
| Digi-Key Part Number | 811-1218-ND |
1 5 10 25 50 100 250 500 1000 |
1.73000 1.68400 1.65800 1.63200 1.58100 1.53000 1.42800 1.32600 1.27500 |
Extended Price
1.73 8.42 16.58 40.80 79.05 153.00 357.00 663.00 1275.00 |
| Manufacturer Part Number | 32150C | |||
| Description | INDUCTOR 15UH 3.7A T/H TOROID | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 32150C |
| Vendor | Murata Power Solutions Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 15µH |
| Tolerance | ±15% |
| Package / Case | Radial |
| Packaging | Tray |
| Type | Toroidal |
| Current | 3.7A |
| Mounting Type | Through Hole |
| Q @ Freq | 3.1 @ 1MHz |
| Self Resonant Freq | 53MHz |
| DC Resistance (DCR) | 24.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
32150C 32150C 811 1218 ND 8111218ND 811-1218 |
32150C Specification Sheet
INDUCTOR 15UH 3.7A T/H TOROID - 32150C (811-1218-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 15µH 3.7A Radial Murata Power Solutions Inc Toroidal 32150CFixed Inductors, Coils, Choke 15µH 3.7A Radial Murata Power Solutions Inc Toroidal 32150C
Order 'inductor 15uh 3.7a t/h toroid - 32150C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1218-ND.
Fixed Inductors, Coils, Choke 15µH 6.2A Radial Murata Power Solutions Inc Toroidal 33150C
Order 'inductor 15uh 6.2a t/h toroid - 33150C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1231-ND.
Fixed Inductors, Coils, Choke 10µH 4.5A Radial Murata Power Solutions Inc Toroidal 32100C
Order 'inductor 10uh 4.5a t/h toroid - 32100C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1215-ND.
Fixed Inductors, Coils, Choke 100µH 1.4A Radial Murata Power Solutions Inc Toroidal 32101C
Order 'inductor 100uh 1.4a t/h toroid - 32101C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1216-ND.
Fixed Inductors, Coils, Choke 150µH 1.2A Radial Murata Power Solutions Inc Toroidal 32151C
Order 'inductor 150uh 1.2a t/h toroid - 32151C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1219-ND.
Fixed Inductors, Coils, Choke 22µH 3A Radial Murata Power Solutions Inc Toroidal 32220C
Order 'inductor 22uh 3a t/h toroid - 32220C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1220-ND.
Fixed Inductors, Coils, Choke 220µH 960mA Radial Murata Power Solutions Inc Toroidal 32221C
Order 'inductor 220uh 0.96a t/h toroid - 32221C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1221-ND.
Fixed Inductors, Coils, Choke 33µH 2.5A Radial Murata Power Solutions Inc Toroidal 32330C
Order 'inductor 33uh 2.5a t/h toroid - 32330C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1222-ND.
Fixed Inductors, Coils, Choke 330µH 780mA Radial Murata Power Solutions Inc Toroidal 32331C
Order 'inductor 330uh 0.78a t/h toroid - 32331C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1223-ND.
Fixed Inductors, Coils, Choke 47µH 2.1A Radial Murata Power Solutions Inc Toroidal 32470C
Order 'inductor 47uh 2.1a t/h toroid - 32470C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1224-ND.
Fixed Inductors, Coils, Choke 470µH 660mA Radial Murata Power Solutions Inc Toroidal 32471C
Order 'inductor 470uh 0.66a t/h toroid - 32471C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1225-ND.
Fixed Inductors, Coils, Choke 68µH 1.7A Radial Murata Power Solutions Inc Toroidal 32680C
Order 'inductor 68uh 1.7a t/h toroid - 32680C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1226-ND.
Fixed Inductors, Coils, Choke 680µH 550mA Radial Murata Power Solutions Inc Toroidal 32681C
Order 'inductor 680uh 0.55a t/h toroid - 32681C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1227-ND.
Fixed Inductors, Coils, Choke 10µH 7.6A Radial Murata Power Solutions Inc Toroidal 33100C
Order 'inductor 10uh 7.6a t/h toroid - 33100C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1228-ND.
Fixed Inductors, Coils, Choke 100µH 2.4A Radial Murata Power Solutions Inc Toroidal 33101C
Order 'inductor 100uh 2.4a t/h toroid - 33101C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1229-ND.
Options for Fixed Inductors, Coils, Choke 15µH 3.7A Radial Murata Power Solutions Inc Toroidal 32150C
Send this link via E-Mail
Help With This Screen
