AMMETER LED 85-264VAC 100A RED - ACA5-20PC-3-AC1-RL-C - Industrial Controls, Meters
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA5-20PC-3-AC1-RL-C
| Digi-Key Part Number | 811-1104-ND |
1 5 10 25 50 100 250 500 1000 |
72.34000 70.20800 69.14400 68.08000 65.95260 63.82500 59.57000 55.31500 53.18750 |
Extended Price
72.34 351.04 691.44 1702.00 3297.63 6382.50 14892.50 27657.50 53187.50 |
| Manufacturer Part Number | ACA5-20PC-3-AC1-RL-C | |||
| Description | AMMETER LED 85-264VAC 100A RED | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACA5-20PC-3-AC1-RL-C |
| Vendor | Murata Power Solutions Inc |
| Category | Industrial Controls, Meters |
| Backlight | Without |
| Display Digits | 3.5 |
| Display Digits - Height | 0.370" (9.40mm) |
| Display Type | LED |
| Measuring Range | 0 ~ 100.0A |
| Mounting Type | Panel Mount |
| Display Face Size | 1.30" L x 0.80" W (33.0 x 20.3mm) |
| Termination | Terminal Block |
| Voltage - Supply | 85 ~ 264VAC |
| Type | Ammeter |
| Display Style | Red Characters, Black Background |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACA5 20PC 3 AC1 RL C ACA520PC3AC1RLC 811 1104 ND 8111104ND 811-1104 |
ACA5-20PC-3-AC1-RL-C Specification Sheet
AMMETER LED 85-264VAC 100A RED - ACA5-20PC-3-AC1-RL-C (811-1104-ND) - Industrial Controls, Meters
Related parts LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA5-20PC-3-AC1-RL-CAMMETER LED 85-264VAC 100A RED - ACA5-20PC-3-AC1-RL-C
Order 'ammeter led 85-264vac 100a red - ACA5-20PC-3-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1104-ND.
AMMETER LED 85-264VAC 50A RED - ACA5-20PC-1-AC1-RL-C
Order 'ammeter led 85-264vac 50a red - ACA5-20PC-1-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1103-ND.
AMMETER LED 85-264VAC 200A RED - ACA5-20PC-5-AC1-RL-C
Order 'ammeter led 85-264vac 200a red - ACA5-20PC-5-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1105-ND.
AMMETER LED 85-264VAC 500A RED - ACA5-20PC-9-AC1-RL-C
Order 'ammeter led 85-264vac 500a red - ACA5-20PC-9-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1106-ND.
AMMETER LED 85-264VAC 50A RED - ACA-20PC-3-AC1-RL-C
Order 'ammeter led 85-264vac 50a red - ACA-20PC-3-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1100-ND.
AMMETER LED 85-264VAC 100A RED - ACA-20PC-4-AC1-RL-C
Order 'ammeter led 85-264vac 100a red - ACA-20PC-4-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1101-ND.
AMMETER LED 85-264VAC 2A RED - ACA-20PC-1-AC1-RL-C
Order 'ammeter led 85-264vac 2a red - ACA-20PC-1-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1098-ND.
AMMETER LED 85-264VAC 20A RED - ACA-20PC-2-AC1-RL-C
Order 'ammeter led 85-264vac 20a red - ACA-20PC-2-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1099-ND.
DPM LED 85-264VAC 3DIGIT RED - DMS-20PC-1-LM-C
Order 'dpm led 85-264vac 3digit red - DMS-20PC-1-LM-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1067-ND.
AMMETER LED 85-264VAC 30A RED - DMS-30798-C
Order 'ammeter led 85-264vac 30a red - DMS-30798-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1102-ND.
DPM LED 350-600VAC 3DIGIT RED - DMS-20PC-3-LM-C
Order 'dpm led 350-600vac 3digit red - DMS-20PC-3-LM-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1072-ND.
METER FREQ LED 220V 47-99HZ RED - DMS-20PC-3-FM-C
Order 'meter freq led 220v 47-99hz red - DMS-20PC-3-FM-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1074-ND.
DPM LED 200VDC 3.5DIGIT LP RED - DMS-20PC-3-RL-C
Order 'dpm led 200vdc 3.5digit lp red - DMS-20PC-3-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1006-ND.
DPM LED 85-264VAC 3DIGIT BLUE - DMS-20PC-1-LM-B-C
Order 'dpm led 85-264vac 3digit blue - DMS-20PC-1-LM-B-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1068-ND.
DPM LED 85-264VAC 3DIGIT GREEN - DMS-20PC-1-LM-G-C
Order 'dpm led 85-264vac 3digit green - DMS-20PC-1-LM-G-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number DMS-20PC-1-LM-G-C-ND.
Options for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA5-20PC-3-AC1-RL-C
Send this link via E-Mail
Help With This Screen
