AMMETER LED 85-264VAC 20A RED - ACA-20PC-2-AC1-RL-C - Industrial Controls, Meters
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20PC-2-AC1-RL-C
| Digi-Key Part Number | 811-1099-ND |
1 5 10 25 50 100 250 500 1000 |
78.37000 76.06600 74.91300 73.76000 71.45500 69.15000 64.54000 59.93000 57.62500 |
Extended Price
78.37 380.33 749.13 1844.00 3572.75 6915.00 16135.00 29965.00 57625.00 |
| Manufacturer Part Number | ACA-20PC-2-AC1-RL-C | |||
| Description | AMMETER LED 85-264VAC 20A RED | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACA-20PC-2-AC1-RL-C |
| Vendor | Murata Power Solutions Inc |
| Category | Industrial Controls, Meters |
| Backlight | Without |
| Display Digits | 3.5 |
| Display Digits - Height | 0.370" (9.40mm) |
| Display Type | LED |
| Measuring Range | 0 ~ 19.99A |
| Mounting Type | Panel Mount |
| Display Face Size | - |
| Termination | Terminal Block |
| Voltage - Supply | 85 ~ 265VAC |
| Type | Ammeter |
| Display Style | Red Characters, Black Background |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACA 20PC 2 AC1 RL C ACA20PC2AC1RLC 811 1099 ND 8111099ND 811-1099 |
ACA-20PC-2-AC1-RL-C Specification Sheet
AMMETER LED 85-264VAC 20A RED - ACA-20PC-2-AC1-RL-C (811-1099-ND) - Industrial Controls, Meters
Related parts LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20PC-2-AC1-RL-CAMMETER LED 85-264VAC 20A RED - ACA-20PC-2-AC1-RL-C
Order 'ammeter led 85-264vac 20a red - ACA-20PC-2-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1099-ND.
AMMETER LED 85-264VAC 2A RED - ACA-20PC-1-AC1-RL-C
Order 'ammeter led 85-264vac 2a red - ACA-20PC-1-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1098-ND.
AMMETER LED 85-264VAC 50A RED - ACA-20PC-3-AC1-RL-C
Order 'ammeter led 85-264vac 50a red - ACA-20PC-3-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1100-ND.
AMMETER LED 85-264VAC 100A RED - ACA-20PC-4-AC1-RL-C
Order 'ammeter led 85-264vac 100a red - ACA-20PC-4-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1101-ND.
AMMETER LED 85-264VAC 50A RED - ACA5-20PC-1-AC1-RL-C
Order 'ammeter led 85-264vac 50a red - ACA5-20PC-1-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1103-ND.
AMMETER LED 85-264VAC 100A RED - ACA5-20PC-3-AC1-RL-C
Order 'ammeter led 85-264vac 100a red - ACA5-20PC-3-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1104-ND.
AMMETER LED 85-264VAC 200A RED - ACA5-20PC-5-AC1-RL-C
Order 'ammeter led 85-264vac 200a red - ACA5-20PC-5-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1105-ND.
AMMETER LED 85-264VAC 500A RED - ACA5-20PC-9-AC1-RL-C
Order 'ammeter led 85-264vac 500a red - ACA5-20PC-9-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1106-ND.
AMMETER LED 85-264VAC 30A RED - DMS-30798-C
Order 'ammeter led 85-264vac 30a red - DMS-30798-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1102-ND.
DPM LED 85-264VAC 3DIGIT RED - DMS-20PC-1-LM-C
Order 'dpm led 85-264vac 3digit red - DMS-20PC-1-LM-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1067-ND.
AMMETER LED 8-36VDC 199.9MA RED - DCA-20PC-4-DC4-RL-C
Order 'ammeter led 8-36vdc 199.9ma red - DCA-20PC-4-DC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1085-ND.
AMMETER LED 8-36VDC 1.999A RED - DCA-20PC-5-DC4-RL-C
Order 'ammeter led 8-36vdc 1.999a red - DCA-20PC-5-DC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1086-ND.
AMMETER LED 5-40VDC 1.999A RED - DCA-20PC-5-DC1-RL-C
Order 'ammeter led 5-40vdc 1.999a red - DCA-20PC-5-DC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1087-ND.
AMMETER LED 5-40VDC 19.99A RED - DCA-20PC-6-DC1-RL-C
Order 'ammeter led 5-40vdc 19.99a red - DCA-20PC-6-DC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number DCA-20PC-6-DC1-RL-C-ND.
AMMETER LED 8-36VDC 19.99A RED - DCA-20PC-6-DC4-RL-C
Order 'ammeter led 8-36vdc 19.99a red - DCA-20PC-6-DC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number DCA-20PC-6-DC4-RL-C-ND.
Options for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20PC-2-AC1-RL-C
Send this link via E-Mail
Help With This Screen
