AMMETER LED 8-36VDC 1.999A RED - DCA-20PC-5-DC4-RL-C - Industrial Controls, Meters
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DCA-20PC-5-DC4-RL-C
| Digi-Key Part Number | 811-1086-ND |
1 5 10 25 50 100 250 500 1000 |
64.29000 62.40400 61.45800 60.51200 58.62100 56.73000 52.94800 49.16600 47.27500 |
Extended Price
64.29 312.02 614.58 1512.80 2931.05 5673.00 13237.00 24583.00 47275.00 |
| Manufacturer Part Number | DCA-20PC-5-DC4-RL-C | |||
| Description | AMMETER LED 8-36VDC 1.999A RED | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DCA-20PC-5-DC4-RL-C |
| Vendor | Murata Power Solutions Inc |
| Category | Industrial Controls, Meters |
| Backlight | Without |
| Display Digits | 3.5 |
| Display Digits - Height | 0.370" (9.40mm) |
| Display Type | LED |
| Measuring Range | 0 ~ 1.999A |
| Mounting Type | Panel Mount |
| Display Face Size | 1.30" L x 0.80" W (33.0 x 20.3mm) |
| Termination | Terminal Block |
| Voltage - Supply | 8 ~ 36VDC |
| Type | Ammeter |
| Display Style | Red Characters, Black Background |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DCA 20PC 5 DC4 RL C DCA20PC5DC4RLC 811 1086 ND 8111086ND 811-1086 |
DCA-20PC-5-DC4-RL-C Specification Sheet
AMMETER LED 8-36VDC 1.999A RED - DCA-20PC-5-DC4-RL-C (811-1086-ND) - Industrial Controls, Meters
Related parts LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DCA-20PC-5-DC4-RL-CAMMETER LED 8-36VDC 1.999A RED - DCA-20PC-5-DC4-RL-C
Order 'ammeter led 8-36vdc 1.999a red - DCA-20PC-5-DC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1086-ND.
AMMETER LED 8-36VDC 19.99A RED - DCA-20PC-6-DC4-RL-C
Order 'ammeter led 8-36vdc 19.99a red - DCA-20PC-6-DC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number DCA-20PC-6-DC4-RL-C-ND.
AMMETER LED 8-36VDC 199.9MA RED - DCA-20PC-4-DC4-RL-C
Order 'ammeter led 8-36vdc 199.9ma red - DCA-20PC-4-DC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1085-ND.
AMMETER LED 5-40VDC 1.999A RED - DCA-20PC-5-DC1-RL-C
Order 'ammeter led 5-40vdc 1.999a red - DCA-20PC-5-DC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1087-ND.
AMMETER LED 8-36VDC 10A/100A RED - DCA5-20PC-2-DC4-RL-C
Order 'ammeter led 8-36vdc 10a/100a red - DCA5-20PC-2-DC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1090-ND.
AMMETER LED 8-36VDC 20A/200A RED - DCA5-20PC-6-DC4-RL-C
Order 'ammeter led 8-36vdc 20a/200a red - DCA5-20PC-6-DC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1091-ND.
AMMETER LED 8-36VDC 50A/500A RED - DCA5-20PC-1-DC4-RL-C
Order 'ammeter led 8-36vdc 50a/500a red - DCA5-20PC-1-DC4-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1089-ND.
AMMETER LED 85-264VAC 200A RED - ACA5-20PC-5-AC1-RL-C
Order 'ammeter led 85-264vac 200a red - ACA5-20PC-5-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1105-ND.
AMMETER LED 5-40VDC 19.99A RED - DCA-20PC-6-DC1-RL-C
Order 'ammeter led 5-40vdc 19.99a red - DCA-20PC-6-DC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number DCA-20PC-6-DC1-RL-C-ND.
DPM LED 8-50VDC 3.5DIGIT RED - DMS-20PC-1-DCM-C
Order 'dpm led 8-50vdc 3.5digit red - DMS-20PC-1-DCM-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1062-ND.
AMMETER LED 85-264VAC 2A RED - ACA-20PC-1-AC1-RL-C
Order 'ammeter led 85-264vac 2a red - ACA-20PC-1-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1098-ND.
AMMETER LED 85-264VAC 20A RED - ACA-20PC-2-AC1-RL-C
Order 'ammeter led 85-264vac 20a red - ACA-20PC-2-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1099-ND.
AMMETER LED 85-264VAC 50A RED - ACA-20PC-3-AC1-RL-C
Order 'ammeter led 85-264vac 50a red - ACA-20PC-3-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1100-ND.
AMMETER LED 85-264VAC 100A RED - ACA-20PC-4-AC1-RL-C
Order 'ammeter led 85-264vac 100a red - ACA-20PC-4-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1101-ND.
AMMETER LED 85-264VAC 50A RED - ACA5-20PC-1-AC1-RL-C
Order 'ammeter led 85-264vac 50a red - ACA5-20PC-1-AC1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1103-ND.
Options for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DCA-20PC-5-DC4-RL-C
Send this link via E-Mail
Help With This Screen
