DPM LED 2VDC 4.5DIGIT RED - DM-4101L-1 - Industrial Controls, Meters
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DM-4101L-1
| Digi-Key Part Number | 811-1057-ND |
1 5 10 25 50 100 250 500 1000 |
157.08000 152.46000 150.15000 147.84000 143.22000 138.60000 129.36000 120.12000 115.50000 |
Extended Price
157.08 762.30 1501.50 3696.00 7161.00 13860.00 32340.00 60060.00 115500.00 |
| Manufacturer Part Number | DM-4101L-1 | |||
| Description | DPM LED 2VDC 4.5DIGIT RED | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DM-4101L-1
| Technical/Catalog Information | DM-4101L-1 |
| Vendor | Murata Power Solutions Inc |
| Category | Industrial Controls, Meters |
| Backlight | Without |
| Display Digits | 4.5 |
| Display Digits - Height | 0.560" (14.22mm) |
| Display Type | LED |
| Measuring Range | ±1.9999VDC |
| Mounting Type | Panel Mount |
| Display Face Size | 3.74" L X 2.12" W (95.1 x 53.8mm) |
| Termination | PC Pins |
| Voltage - Supply | 5VDC |
| Type | Voltmeter |
| Display Style | Red Characters, Black Background |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DM 4101L 1 DM4101L1 811 1057 ND 8111057ND 811-1057 |
DM-4101L-1 Specification Sheet
DPM LED 2VDC 4.5DIGIT RED - DM-4101L-1 (811-1057-ND) - Industrial Controls, Meters
Related parts LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DM-4101L-1DPM LED 2VDC 4.5DIGIT RED - DM-4101L-1
Order 'dpm led 2vdc 4.5digit red - DM-4101L-1' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1057-ND.
DPM LED 2VDC 4.5DIGIT RED - DMS-40PC-1-RS-C
Order 'dpm led 2vdc 4.5digit red - DMS-40PC-1-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1046-ND.
DPM LED 2VDC 4.5DIGIT RED - DM-4101N-1
Order 'dpm led 2vdc 4.5digit red - DM-4101N-1' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1056-ND.
DPM LED 2VDC 3.5DIGIT RED - DMS-20PC-1-RS-C
Order 'dpm led 2vdc 3.5digit red - DMS-20PC-1-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1001-ND.
DPM LED 2VDC 4.5DIGIT GREEN - DMS-40PC-1-GS-C
Order 'dpm led 2vdc 4.5digit green - DMS-40PC-1-GS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1052-ND.
DPM LED 2VDC 3.5DIGIT GREEN - DMS-20PC-1-GS-C
Order 'dpm led 2vdc 3.5digit green - DMS-20PC-1-GS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1009-ND.
DPM LED 2VDC 3.5DIGIT BLUE - DMS-20PC-1-BS-C
Order 'dpm led 2vdc 3.5digit blue - DMS-20PC-1-BS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1012-ND.
DPM LED 20VDC 4.5DIGIT RED - DMS-40PC-2-RS-C
Order 'dpm led 20vdc 4.5digit red - DMS-40PC-2-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1047-ND.
DPM LED 2V 3.5DIG AC-POWERED RED - DM-3100B-1
Order 'dpm led 2v 3.5dig ac-powered red - DM-3100B-1' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1044-ND.
DPM LED 2VDC 4.5DIGIT LP RED - DMS-40PC-1-RL-C
Order 'dpm led 2vdc 4.5digit lp red - DMS-40PC-1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1048-ND.
DPM LED MINI 2VDC 3.5DIGIT RED - DMS-30PC-1-RS-C
Order 'dpm led mini 2vdc 3.5digit red - DMS-30PC-1-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1020-ND.
DPM LED 200MVDC 3.5DIGIT RED - DMS-20PC-0-RS-C
Order 'dpm led 200mvdc 3.5digit red - DMS-20PC-0-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1000-ND.
DPM LED 20VDC 3.5DIGIT RED - DMS-20PC-2-RS-C
Order 'dpm led 20vdc 3.5digit red - DMS-20PC-2-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1002-ND.
DPM LED 20VDC 4.5DIGIT GREEN - DMS-40PC-2-GS-C
Order 'dpm led 20vdc 4.5digit green - DMS-40PC-2-GS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1053-ND.
DPM LED 2VDC 3.5DIGIT LP RED - DMS-20PC-1-RL-C
Order 'dpm led 2vdc 3.5digit lp red - DMS-20PC-1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1004-ND.
Options for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DM-4101L-1
Send this link via E-Mail
Help With This Screen
