LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DM-4101N-1
DPM LED 2VDC 4.5DIGIT RED - DM-4101N-1 - Industrial Controls, Meters
| Digi-Key Part Number | 811-1056-ND |
1 5 10 25 50 100 250 500 1000 |
159.46000 154.77000 152.42500 150.08000 145.39000 140.70000 131.32000 121.94000 117.25000 |
Extended Price
159.46 773.85 1524.25 3752.00 7269.50 14070.00 32830.00 60970.00 117250.00 |
| Manufacturer Part Number | DM-4101N-1 | |||
| Description | DPM LED 2VDC 4.5DIGIT RED | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DM-4101N-1
| Technical/Catalog Information | DM-4101N-1 |
| Vendor | Murata Power Solutions Inc |
| Category | Industrial Controls, Meters |
| Backlight | Without |
| Display Digits | 4.5 |
| Display Digits - Height | 0.300" (7.62mm) |
| Display Type | LED |
| Measuring Range | ±1.9999VDC |
| Mounting Type | Panel Mount |
| Display Face Size | - |
| Termination | PC Pins |
| Voltage - Supply | 5VDC |
| Type | Voltmeter |
| Display Style | Red Characters, Black Background |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DM 4101N 1 DM4101N1 811 1056 ND 8111056ND 811-1056 |
DM-4101N-1 Specification Sheet
DPM LED 2VDC 4.5DIGIT RED - DM-4101N-1 (811-1056-ND) - Industrial Controls, Meters
Related parts LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DM-4101N-1LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DM-4101N-1
Order 'dpm led 2vdc 4.5digit red - DM-4101N-1' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1056-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-40PC-1-RS-C
Order 'dpm led 2vdc 4.5digit red - DMS-40PC-1-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1046-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DM-4101L-1
Order 'dpm led 2vdc 4.5digit red - DM-4101L-1' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1057-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20PC-1-RS-C
Order 'dpm led 2vdc 3.5digit red - DMS-20PC-1-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1001-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-40PC-1-GS-C
Order 'dpm led 2vdc 4.5digit green - DMS-40PC-1-GS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1052-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20PC-1-GS-C
Order 'dpm led 2vdc 3.5digit green - DMS-20PC-1-GS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1009-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20PC-1-BS-C
Order 'dpm led 2vdc 3.5digit blue - DMS-20PC-1-BS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1012-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-40PC-2-RS-C
Order 'dpm led 20vdc 4.5digit red - DMS-40PC-2-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1047-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DM-3100B-1
Order 'dpm led 2v 3.5dig ac-powered red - DM-3100B-1' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1044-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-40PC-1-RL-C
Order 'dpm led 2vdc 4.5digit lp red - DMS-40PC-1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1048-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-30PC-1-RS-C
Order 'dpm led mini 2vdc 3.5digit red - DMS-30PC-1-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1020-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20PC-0-RS-C
Order 'dpm led 200mvdc 3.5digit red - DMS-20PC-0-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1000-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20PC-2-RS-C
Order 'dpm led 20vdc 3.5digit red - DMS-20PC-2-RS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1002-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-40PC-2-GS-C
Order 'dpm led 20vdc 4.5digit green - DMS-40PC-2-GS-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1053-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20PC-1-RL-C
Order 'dpm led 2vdc 3.5digit lp red - DMS-20PC-1-RL-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1004-ND.
Options for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Murata Power Solutions Inc LED DM-4101N-1
Send this link via E-Mail
Help With This Screen
