IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1304-6-ND |
1 25 100 250 500 1000 |
1.58000 1.26000 .94500 .88200 .85050 .81900 |
Extended Price
1.58 31.50 94.50 220.50 425.25 819.00 |
| Manufacturer Part Number | TLC2272AIDR | |||
| Description | IC OPAMP GP R-R 2.25MHZ 8SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2272AIDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3.6 V/µs |
| Gain Bandwidth Product | 2.25MHz |
| Current - Supply | 2.4mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2272AIDR TLC2272AIDR 296 1304 6 ND 29613046ND 296-1304-6 |
TLC2272AIDR Specification Sheet
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR (296-1304-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1304-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1304-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1304-2-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272CDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1305-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272CDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1305-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15025-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15025-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272QDRQ1
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15026-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272QDRQ1
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15026-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AMDREP
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22409-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AMDREP
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22409-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272MDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272MDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24273-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272MDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272MDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24273-6-ND.
Send this link via E-Mail
Help With This Screen
