IC 3.8V 100MA LDO REG SOT-23-5 - TPS76138DBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11011-6-ND |
1 25 100 250 500 1000 |
1.11000 .92520 .74000 .55500 .51800 .49210 |
Extended Price
1.11 23.13 74.00 138.75 259.00 492.10 |
| Manufacturer Part Number | TPS76138DBVR | |||
| Description | IC 3.8V 100MA LDO REG SOT-23-5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS76138DBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 4.18 ~ 16 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS76138DBVR TPS76138DBVR 296 11011 6 ND 296110116ND 296-11011-6 |
TPS76138DBVR Specification Sheet
IC 3.8V 100MA LDO REG SOT-23-5 - TPS76138DBVR (296-11011-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3.8V 100MA LDO REG SOT-23-5 - TPS76138DBVR
Order 'ic 3.8v 100ma ldo reg sot-23-5 - TPS76138DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11011-1-ND.
IC 3.8V 100MA LDO REG SOT-23-5 - TPS76138DBVR
Order 'ic 3.8v 100ma ldo reg sot-23-5 - TPS76138DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11011-6-ND.
IC 3.8V 100MA LDO REG SOT-23-5 - TPS76138DBVR
Order 'ic 3.8v 100ma ldo reg sot-23-5 - TPS76138DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11011-2-ND.
IC 3.8V 100MA LDO REG SOT-23-5 - TPS76138DBVT
Order 'ic 3.8v 100ma ldo reg sot-23-5 - TPS76138DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2696-1-ND.
IC 3.8V 100MA LDO REG SOT-23-5 - TPS76138DBVT
Order 'ic 3.8v 100ma ldo reg sot-23-5 - TPS76138DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2696-6-ND.
IC 3.8V 100MA LDO REG SOT-23-5 - TPS76138DBVT
Order 'ic 3.8v 100ma ldo reg sot-23-5 - TPS76138DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2696-2-ND.
IC 3.8V 50MA LDO REG SOT-23-5 - TPS76038DBVR
Order 'ic 3.8v 50ma ldo reg sot-23-5 - TPS76038DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8074-1-ND.
IC 3.8V 50MA LDO REG SOT-23-5 - TPS76038DBVR
Order 'ic 3.8v 50ma ldo reg sot-23-5 - TPS76038DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8074-6-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76130DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11008-1-ND.
IC 3.2V 100MA LDO REG SOT-23-5 - TPS76132DBVR
Order 'ic 3.2v 100ma ldo reg sot-23-5 - TPS76132DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11009-1-ND.
IC 3.3V 100MA LDO REG SOT-23-5 - TPS76133DBVR
Order 'ic 3.3v 100ma ldo reg sot-23-5 - TPS76133DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11010-1-ND.
IC 5.0V 100MA LDO REG SOT-23-5 - TPS76150DBVR
Order 'ic 5.0v 100ma ldo reg sot-23-5 - TPS76150DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11012-1-ND.
IC ADJ 100MA LDO REG SOT-23-5 - TPS76201DBVR
Order 'ic adj 100ma ldo reg sot-23-5 - TPS76201DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11013-1-ND.
IC 3.8V 150MA LDO REG SOT-23-5 - TPS76338DBVR
Order 'ic 3.8v 150ma ldo reg sot-23-5 - TPS76338DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11022-1-ND.
IC ADJ 100MA LDO REG SOT-23-5 - TPS76901DBVR
Order 'ic adj 100ma ldo reg sot-23-5 - TPS76901DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11029-1-ND.
Send this link via E-Mail
Help With This Screen
