IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVR
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 3V TPS76130DBVR
| Digi-Key Part Number | 296-11008-6-ND |
1 25 100 250 500 1000 |
1.11000 .92520 .74000 .55500 .51800 .49210 |
Extended Price
1.11 23.13 74.00 138.75 259.00 492.10 |
| Manufacturer Part Number | TPS76130DBVR | |||
| Description | IC 3.0V 100MA LDO REG SOT-23-5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS76130DBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 3.35 ~ 16 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS76130DBVR TPS76130DBVR 296 11008 6 ND 296110086ND 296-11008-6 |
TPS76130DBVR Specification Sheet
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVR (296-11008-6-ND)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 3V TPS76130DBVRIC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76130DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11008-1-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76130DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11008-2-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76130DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11008-6-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76930DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76930DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11038-2-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS79230DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS79230DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11871-1-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS79230DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS79230DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11871-2-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVT
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76130DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2693-1-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVT
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76130DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2693-2-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76930DBVT
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76930DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2759-1-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76930DBVT
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76930DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2759-2-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS78930DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS78930DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8150-1-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS78930DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS78930DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8150-2-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76930DBVT
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76930DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2759-6-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVT
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76130DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2693-6-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS78930DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS78930DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8150-6-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 3V TPS76130DBVR
Send this link via E-Mail
Help With This Screen
