Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 50mA 3.8V TPS76038DBVR
IC 3.8V 50MA LDO REG SOT-23-5 - TPS76038DBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-8074-6-ND |
1 25 100 250 500 1000 |
1.08000 .90000 .72000 .54000 .50400 .47880 |
Extended Price
1.08 22.50 72.00 135.00 252.00 478.80 |
| Manufacturer Part Number | TPS76038DBVR | |||
| Description | IC 3.8V 50MA LDO REG SOT-23-5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS76038DBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 3.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 4 ~ 16 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS76038DBVR TPS76038DBVR 296 8074 6 ND 29680746ND 296-8074-6 |
TPS76038DBVR Specification Sheet
IC 3.8V 50MA LDO REG SOT-23-5 - TPS76038DBVR (296-8074-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 50mA 3.8V TPS76038DBVRTexas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 3.8V TPS76038DBVR
Order 'ic 3.8v 50ma ldo reg sot-23-5 - TPS76038DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8074-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 3.8V TPS76038DBVR
Order 'ic 3.8v 50ma ldo reg sot-23-5 - TPS76038DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8074-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 50mA 3.8V TPS76038DBVR
Order 'ic 3.8v 50ma ldo reg sot-23-5 - TPS76038DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8074-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.8V TPS76138DBVR
Order 'ic 3.8v 100ma ldo reg sot-23-5 - TPS76138DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11011-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 3.8V TPS76138DBVR
Order 'ic 3.8v 100ma ldo reg sot-23-5 - TPS76138DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11011-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 3.8V TPS76338DBVR
Order 'ic 3.8v 150ma ldo reg sot-23-5 - TPS76338DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11022-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3.8V TPS76338DBVR
Order 'ic 3.8v 150ma ldo reg sot-23-5 - TPS76338DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11022-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 1.2 ~ 5.5 V TPS77001DBVR
Order 'ic adj 50ma ldo reg sot-23-5 - TPS77001DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11043-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 1.2 ~ 5.5 V TPS77001DBVR
Order 'ic adj 50ma ldo reg sot-23-5 - TPS77001DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11043-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 1.2V TPS77012DBVR
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11044-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 1.2V TPS77012DBVR
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11044-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 1.5V TPS77015DBVR
Order 'ic 1.5v 50ma ldo reg sot-23-5 - TPS77015DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11045-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 1.5V TPS77015DBVR
Order 'ic 1.5v 50ma ldo reg sot-23-5 - TPS77015DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11045-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 1.8V TPS77018DBVR
Order 'ic 1.8v 50ma ldo reg sot-23-5 - TPS77018DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11046-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 1.8V TPS77018DBVR
Order 'ic 1.8v 50ma ldo reg sot-23-5 - TPS77018DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11046-2-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 50mA 3.8V TPS76038DBVR
Send this link via E-Mail
Help With This Screen
