IC LDO REG 400MA 3.2V SOT23-5 - TPS73632DBVT - Integrated Circuits (ICs)
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 400mA 3.2V TPS73632DBVT
| Digi-Key Part Number | 296-17424-6-ND |
1 25 100 |
2.25000 1.80000 1.35000 |
Extended Price
2.25 45.00 135.00 |
| Manufacturer Part Number | TPS73632DBVT | |||
| Description | IC LDO REG 400MA 3.2V SOT23-5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS73632DBVT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Fixed |
| Current - Output | 400mA |
| Voltage - Output | 3.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 1.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 500mA |
| Current Short Circuit (Isc) | 450mA |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS73632DBVT TPS73632DBVT 296 17424 6 ND 296174246ND 296-17424-6 |
TPS73632DBVT Specification Sheet
IC LDO REG 400MA 3.2V SOT23-5 - TPS73632DBVT (296-17424-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 400mA 3.2V TPS73632DBVTIC LDO REG 400MA 3.2V SOT23-5 - TPS73632DBVT
Order 'ic ldo reg 400ma 3.2v sot23-5 - TPS73632DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17424-1-ND.
IC LDO REG 400MA 3.2V SOT23-5 - TPS73632DBVT
Order 'ic ldo reg 400ma 3.2v sot23-5 - TPS73632DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17424-2-ND.
IC LDO REG 400MA 3.2V SOT23-5 - TPS73632DBVT
Order 'ic ldo reg 400ma 3.2v sot23-5 - TPS73632DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17424-6-ND.
IC LDO REG 400MA 3.2V SOT23-5 - TPS73632MDBVREP
Order 'ic ldo reg 400ma 3.2v sot23-5 - TPS73632MDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21282-1-ND.
IC LDO REG 400MA 3.2V SOT23-5 - TPS73632MDBVREP
Order 'ic ldo reg 400ma 3.2v sot23-5 - TPS73632MDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21282-2-ND.
IC LDO REG 400MA 3.2V SOT23-5 - TPS73632MDBVREP
Order 'ic ldo reg 400ma 3.2v sot23-5 - TPS73632MDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21282-6-ND.
IC LDO REG 400MA 1.5V SOT23-5 - TPS73615DBVT
Order 'ic ldo reg 400ma 1.5v sot23-5 - TPS73615DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15815-1-ND.
IC LDO REG 400MA 1.5V SOT23-5 - TPS73615DBVT
Order 'ic ldo reg 400ma 1.5v sot23-5 - TPS73615DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15815-2-ND.
IC LDO REG 400MA 1.8V SOT23-5 - TPS73618DBVT
Order 'ic ldo reg 400ma 1.8v sot23-5 - TPS73618DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15816-1-ND.
IC LDO REG 400MA 1.8V SOT23-5 - TPS73618DBVT
Order 'ic ldo reg 400ma 1.8v sot23-5 - TPS73618DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15816-2-ND.
IC LDO REG 400MA 2.5V SOT23-5 - TPS73625DBVT
Order 'ic ldo reg 400ma 2.5v sot23-5 - TPS73625DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15817-1-ND.
IC LDO REG 400MA 2.5V SOT23-5 - TPS73625DBVT
Order 'ic ldo reg 400ma 2.5v sot23-5 - TPS73625DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15817-2-ND.
IC LDO REG 400MA 3.0V SOT23-5 - TPS73630DBVT
Order 'ic ldo reg 400ma 3.0v sot23-5 - TPS73630DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15818-1-ND.
IC LDO REG 400MA 3.0V SOT23-5 - TPS73630DBVT
Order 'ic ldo reg 400ma 3.0v sot23-5 - TPS73630DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15818-2-ND.
IC LDO REG 400MA 3.3V SOT23-5 - TPS73633DBVT
Order 'ic ldo reg 400ma 3.3v sot23-5 - TPS73633DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15819-1-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 400mA 3.2V TPS73632DBVT
Send this link via E-Mail
Help With This Screen
