Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T57DBVR
IC VOLT TRANSLATOR SNGL SOT23-6 - SN74AUP1T57DBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17524-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SN74AUP1T57DBVR | |||
| Description | IC VOLT TRANSLATOR SNGL SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUP1T57DBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | SOT-23-6 |
| Packaging | Digi-Reel® |
| Input Type | Voltage |
| Output Type | Voltage |
| Supply Voltage | 2.3 V ~ 3.6 V |
| Data Rate | - |
| Number of Channels | - |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUP1T57DBVR SN74AUP1T57DBVR 296 17524 6 ND 296175246ND 296-17524-6 |
IC VOLT TRANSLATOR SNGL SOT23-6 - SN74AUP1T57DBVR (296-17524-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T57DBVRTexas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74AUP1T57DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T57DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17524-1-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T57DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T57DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17524-6-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74AUP1T58DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T58DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17526-1-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74AUP1T98DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T98DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17528-1-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T58DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T58DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17526-6-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T98DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T98DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17528-6-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T57DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T57DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17524-2-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74AUP1T57DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T57DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17525-1-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74AUP1T58DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T58DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17527-1-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74AUP1T98DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T98DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17529-1-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T57DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T57DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17525-6-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T58DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T58DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17527-6-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T98DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T98DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17529-6-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T58DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T58DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17526-2-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T98DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T98DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17528-2-ND.
Options for Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T57DBVR
Send this link via E-Mail
Help With This Screen
