IC SGL 2IN EX-OR GATE SOT23-5 - SN74AUC1G86DBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15432-6-ND |
1 25 100 250 500 1000 |
.50000 .40440 .27720 .20792 .16170 .13860 |
Extended Price
0.50 10.11 27.72 51.98 80.85 138.60 |
| Manufacturer Part Number | SN74AUC1G86DBVR | |||
| Description | IC SGL 2IN EX-OR GATE SOT23-5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUC1G86DBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Logic Type | XOR (Exclusive OR) |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 9mA, 9mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 0.8 V ~ 2.7 V |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUC1G86DBVR SN74AUC1G86DBVR 296 15432 6 ND 296154326ND 296-15432-6 |
SN74AUC1G86DBVR Specification Sheet
IC SGL 2IN EX-OR GATE SOT23-5 - SN74AUC1G86DBVR (296-15432-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SGL 2IN EX-OR GATE SOT23-5 - SN74AUC1G86DBVR
Order 'ic sgl 2in ex-or gate sot23-5 - SN74AUC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15432-1-ND.
IC SGL 2IN EX-OR GATE SOT23-5 - SN74AUC1G86DBVR
Order 'ic sgl 2in ex-or gate sot23-5 - SN74AUC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15432-2-ND.
IC SGL 2IN EX-OR GATE SOT23-5 - SN74AUC1G86DBVR
Order 'ic sgl 2in ex-or gate sot23-5 - SN74AUC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15432-6-ND.
IC SGL 2IN EX-OR GATE SOT23-5 - SN74AHC1G86DBVR
Order 'ic sgl 2in ex-or gate sot23-5 - SN74AHC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1094-1-ND.
IC SGL 2IN EX-OR GATE SOT23-5 - SN74AHC1G86DBVR
Order 'ic sgl 2in ex-or gate sot23-5 - SN74AHC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1094-2-ND.
IC SGL 2IN EX-OR GATE SOT23-5 - SN74AHCT1G86DBVR
Order 'ic sgl 2in ex-or gate sot23-5 - SN74AHCT1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4714-1-ND.
IC SGL 2IN EX-OR GATE SOT23-5 - SN74AHCT1G86DBVR
Order 'ic sgl 2in ex-or gate sot23-5 - SN74AHCT1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4714-2-ND.
IC SGL 2IN EX-OR GATE SOT23-5 - SN74AHCT1G86DBVR
Order 'ic sgl 2in ex-or gate sot23-5 - SN74AHCT1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4714-6-ND.
IC SGL 2IN EX-OR GATE SOT23-5 - SN74AHC1G86DBVR
Order 'ic sgl 2in ex-or gate sot23-5 - SN74AHC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1094-6-ND.
IC SGL 2IN POS-NAND GATE SOT23-5 - SN74AHC1G00DBVR
Order 'ic sgl 2in pos-nand gate sot23-5 - SN74AHC1G00DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1087-1-ND.
IC SGL 2IN POS-NAND GATE SOT23-5 - SN74AHC1G00DBVR
Order 'ic sgl 2in pos-nand gate sot23-5 - SN74AHC1G00DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1087-2-ND.
IC SGL 2IN POS-NOR GATE SOT23-5 - SN74AHC1G02DBVR
Order 'ic sgl 2in pos-nor gate sot23-5 - SN74AHC1G02DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1088-1-ND.
IC SGL 2IN POS-NOR GATE SOT23-5 - SN74AHC1G02DBVR
Order 'ic sgl 2in pos-nor gate sot23-5 - SN74AHC1G02DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1088-2-ND.
IC SGL 2IN POS-AND GATE SOT23-5 - SN74AHC1G08DBVR
Order 'ic sgl 2in pos-and gate sot23-5 - SN74AHC1G08DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1091-1-ND.
IC SGL 2IN POS-AND GATE SOT23-5 - SN74AHC1G08DBVR
Order 'ic sgl 2in pos-and gate sot23-5 - SN74AHC1G08DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1091-2-ND.
Send this link via E-Mail
Help With This Screen
