Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 4.5 V ~ 5.5 V TLC320AC01CPMR
IC 14 BIT AIC AUDIO CODEC 64LQFP - TLC320AC01CPMR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1982-6-ND |
1 25 100 250 500 |
9.30000 7.72200 7.02000 6.31800 5.79150 |
Extended Price
9.30 193.05 702.00 1579.50 2895.75 |
| Manufacturer Part Number | TLC320AC01CPMR | |||
| Description | IC 14 BIT AIC AUDIO CODEC 64LQFP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 4.5 V ~ 5.5 V TLC320AC01CPMR
| Technical/Catalog Information | TLC320AC01CPMR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Audio Codec |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 14 b |
| Voltage - Supply, Analog | 4.5 V ~ 5.5 V |
| Voltage - Supply, Digital | 4.5 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 64-LQFP |
| Packaging | Digi-Reel® |
| Operating Temperature | 0°C ~ 70°C |
| Sigma Delta | No |
| Interface | Serial |
| Drawing Number | 296; 4040152; PM; 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLC320AC01CPMR TLC320AC01CPMR 296 1982 6 ND 29619826ND 296-1982-6 |
TLC320AC01CPMR Specification Sheet
IC 14 BIT AIC AUDIO CODEC 64LQFP - TLC320AC01CPMR (296-1982-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 4.5 V ~ 5.5 V TLC320AC01CPMRTexas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Cut Tape (CT) 4.5 V ~ 5.5 V TLC320AC01CPMR
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1982-1-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 4.5 V ~ 5.5 V TLC320AC01CPMR
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1982-6-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V TLC320AC01CPMR
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1982-2-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tray 4.5 V ~ 5.5 V TLC320AC01CPM
Order 'ic 14 bit aic audio codec 64lqfp - TLC320AC01CPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1982-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tube 4.5 V ~ 5.5 V TLC320AC01CFN
Order 'ic 14 bit aic audio codec 28plcc - TLC320AC01CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10267-5-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Cut Tape (CT) 2.7 V ~ 3.6 V TLV320AIC34IZASR
Order 'ic stereo audio codec 4ch 87-bga - TLV320AIC34IZASR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22885-1-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec '97 Cut Tape (CT) 1.2 V ~ 3.6 V SN74AVC6T622PWR
Order 'ic audio codec ac97 txrx 20tssop - SN74AVC6T622PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24458-1-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec '97 Digi-Reel® 1.2 V ~ 3.6 V SN74AVC6T622PWR
Order 'ic audio codec ac97 txrx 20tssop - SN74AVC6T622PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24458-6-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec '97 Cut Tape (CT) 1.2 V ~ 3.6 V SN74AVC6T622RGYR
Order 'ic audio codec ac97 txrx 20-qfn - SN74AVC6T622RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24459-1-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec '97 Digi-Reel® 1.2 V ~ 3.6 V SN74AVC6T622RGYR
Order 'ic audio codec ac97 txrx 20-qfn - SN74AVC6T622RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24459-6-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec '97 Cut Tape (CT) 1.2 V ~ 3.6 V SN74AVC6T622ZXYR
Order 'ic audio codec ac97 txrx 20-bga - SN74AVC6T622ZXYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24460-1-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec '97 Digi-Reel® 1.2 V ~ 3.6 V SN74AVC6T622ZXYR
Order 'ic audio codec ac97 txrx 20-bga - SN74AVC6T622ZXYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24460-6-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Cut Tape (CT) Single Supply ADS850Y/250
Order 'ic 14-bit 10msps a/d tqfp-48 - ADS850Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS850YCT-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Digi-Reel® Single Supply ADS850Y/250
Order 'ic 14-bit 10msps a/d tqfp-48 - ADS850Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS850YDKR-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Cut Tape (CT) 2.7 V ~ 3.6 V TLV320AIC3111IRHBT
Order 'ic codec ster audio 24 bit 32qfn - TLV320AIC3111IRHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25188-1-ND.
Options for Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 4.5 V ~ 5.5 V TLC320AC01CPMR
Send this link via E-Mail
Help With This Screen
