DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10872-6-ND |
1 25 100 250 500 |
4.50000 3.60000 2.80000 2.66000 2.60000 |
Extended Price
4.50 90.00 280.00 665.00 1300.00 |
| Manufacturer Part Number | TPPM0110DWPR | |||
| Description | DUAL LDO REGULAT 1.8/3.3 20HSOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPPM0110DWPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 20-SOIC (7.5mm Width) Exposed Pad, 20-eSOIC, 20-HSOIC |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA, 1.5A |
| Voltage - Output | 1.8V, 3.3V |
| Operating Temperature | 0°C ~ 55°C |
| Voltage - Input | 4.7 ~ 5.3 V |
| Number of Regulators | 2 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4147575; DWP; 20, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPPM0110DWPR TPPM0110DWPR 296 10872 6 ND 296108726ND 296-10872-6 |
TPPM0110DWPR Specification Sheet
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR (296-10872-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10872-1-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10872-6-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10872-2-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWP
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWP-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPG4
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWPG4-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPRG4
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWPRG4-ND.
IC LDO DUAL REG 1.8/3.3 28HTSSOP - TPS73HD318PWPR
Order 'ic ldo dual reg 1.8/3.3 28htssop - TPS73HD318PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2667-1-ND.
IC LDO DUAL REG 1.8/3.3 28HTSSOP - TPS73HD318PWPR
Order 'ic ldo dual reg 1.8/3.3 28htssop - TPS73HD318PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2667-6-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWR
Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18497-1-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWR
Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18497-6-ND.
IC DUAL LDO REF 28-HTSSOP - TPS767D301QPWPRQ1
Order 'ic dual ldo ref 28-htssop - TPS767D301QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19002-1-ND.
IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D318QPWPRQ1
Order 'ic dual ldo volt reg 28-htssop - TPS767D318QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19003-1-ND.
IC LDO REG 1.8/3.3V 28-HTSSOP - TPS767D318QPWPREP
Order 'ic ldo reg 1.8/3.3v 28-htssop - TPS767D318QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22514-1-ND.
IC DUAL LDO REF 28-HTSSOP - TPS767D301QPWPRQ1
Order 'ic dual ldo ref 28-htssop - TPS767D301QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19002-6-ND.
IC LDO REG 1.8/3.3V 28-HTSSOP - TPS767D318QPWPREP
Order 'ic ldo reg 1.8/3.3v 28-htssop - TPS767D318QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22514-6-ND.
Send this link via E-Mail
Help With This Screen
