Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Digi-Reel® 3.15 V ~ 3.45 V SN74GTLPH16945GR
IC BUS TXRX LVTTL-GTLP 48-TSSOP - SN74GTLPH16945GR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13210-6-ND |
1 25 100 250 500 1000 |
6.60000 5.39000 4.84000 4.40000 3.85000 3.30000 |
Extended Price
6.60 134.75 484.00 1100.00 1925.00 3300.00 |
| Manufacturer Part Number | SN74GTLPH16945GR | |||
| Description | IC BUS TXRX LVTTL-GTLP 48-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74GTLPH16945GR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | LVTTL-TO-GTLP Bus Transceiver |
| Mounting Type | Surface Mount |
| Package / Case | 48-TSSOP |
| Supply Voltage | 3.15 V ~ 3.45 V |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74GTLPH16945GR SN74GTLPH16945GR 296 13210 6 ND 296132106ND 296-13210-6 |
IC BUS TXRX LVTTL-GTLP 48-TSSOP - SN74GTLPH16945GR (296-13210-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Digi-Reel® 3.15 V ~ 3.45 V SN74GTLPH16945GRTexas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Cut Tape (CT) 3.15 V ~ 3.45 V SN74GTLPH16945GR
Order 'ic bus txrx lvttl-gtlp 48-tssop - SN74GTLPH16945GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13210-1-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Digi-Reel® 3.15 V ~ 3.45 V SN74GTLPH16945GR
Order 'ic bus txrx lvttl-gtlp 48-tssop - SN74GTLPH16945GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13210-6-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Tape & Reel (TR) 3.15 V ~ 3.45 V SN74GTLPH16945GR
Order 'ic bus txrx lvttl-gtlp 48-tssop - SN74GTLPH16945GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13210-2-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Bus Transceiver Cut Tape (CT) 3.15 V ~ 3.45 V SN74GTLP21395PWR
Order 'ic bus txrx lvttl-gtlp 20-tssop - SN74GTLP21395PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13198-1-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Bus Transceiver Digi-Reel® 3.15 V ~ 3.45 V SN74GTLP21395PWR
Order 'ic bus txrx lvttl-gtlp 20-tssop - SN74GTLP21395PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13198-6-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Cut Tape (CT) 3.15 V ~ 3.45 V SN74GTLPH16945VR
Order 'ic bus txrx lvttl-gtlp 48-tvsop - SN74GTLPH16945VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13211-1-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Digi-Reel® 3.15 V ~ 3.45 V SN74GTLPH16945VR
Order 'ic bus txrx lvttl-gtlp 48-tvsop - SN74GTLPH16945VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13211-6-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver Cut Tape (CT) 3.15 V ~ 3.45 V SN74GTLP2034DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP2034DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13191-1-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver Cut Tape (CT) 3.15 V ~ 3.45 V SN74GTLP22033DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP22033DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13199-1-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver Cut Tape (CT) 3.15 V ~ 3.45 V SN74GTLP22034DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP22034DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13202-1-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver Digi-Reel® 3.15 V ~ 3.45 V SN74GTLP2034DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP2034DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13191-6-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver Digi-Reel® 3.15 V ~ 3.45 V SN74GTLP22033DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP22033DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13199-6-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver Digi-Reel® 3.15 V ~ 3.45 V SN74GTLP22034DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP22034DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13202-6-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Bus Transceiver Cut Tape (CT) 3.15 V ~ 3.45 V SN74GTLP1395PWR
Order 'ic bus xcvr lvttl-gtlp 20-tssop - SN74GTLP1395PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12467-1-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Bus Transceiver Digi-Reel® 3.15 V ~ 3.45 V SN74GTLP1395PWR
Order 'ic bus xcvr lvttl-gtlp 20-tssop - SN74GTLP1395PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12467-6-ND.
Options for Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Digi-Reel® 3.15 V ~ 3.45 V SN74GTLPH16945GR
Send this link via E-Mail
Help With This Screen
