IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19175-6-ND |
1 25 100 250 500 |
1.25000 1.00000 .75000 .70000 .67500 |
Extended Price
1.25 25.00 75.00 175.00 337.50 |
| Manufacturer Part Number | SN74CBT16244CDGGR | |||
| Description | IC SWITCH BUS 16BIT FET 48-TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBT16244CDGGR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:4 |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 48-TSSOP |
| Packaging | Digi-Reel® |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040078; DGG; 48, 56, 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBT16244CDGGR SN74CBT16244CDGGR 296 19175 6 ND 296191756ND 296-19175-6 |
SN74CBT16244CDGGR Specification Sheet
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR (296-19175-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19175-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19175-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19175-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17593-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19117-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19178-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17593-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19117-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19178-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17593-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19117-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19178-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - 74CB3Q16244DGGRE4
Order 'ic switch bus 16bit fet 48-tssop - 74CB3Q16244DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16244DGGRE4-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - 74CB3Q16245DGGRE4
Order 'ic switch bus 16bit fet 48-tssop - 74CB3Q16245DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16245DGGRE4-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - CCBT16245IDGGRQ1
Order 'ic switch bus 16bit fet 48-tssop - CCBT16245IDGGRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CCBT16245IDGGRQ1-ND.
Send this link via E-Mail
Help With This Screen
