IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17824-6-ND |
1 25 100 250 500 |
.84000 .70000 .56000 .42000 .39200 |
Extended Price
0.84 17.50 56.00 105.00 196.00 |
| Manufacturer Part Number | SN74CB3Q3244PWR | |||
| Description | IC SW BUS 8B FET LV 20-TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q3244PWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 20-TSSOP |
| Packaging | Digi-Reel® |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q3244PWR SN74CB3Q3244PWR 296 17824 6 ND 296178246ND 296-17824-6 |
SN74CB3Q3244PWR Specification Sheet
IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR (296-17824-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR
Order 'ic sw bus 8b fet lv 20-tssop - SN74CB3Q3244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17824-1-ND.
IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR
Order 'ic sw bus 8b fet lv 20-tssop - SN74CB3Q3244PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17824-2-ND.
IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR
Order 'ic sw bus 8b fet lv 20-tssop - SN74CB3Q3244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17824-6-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17033-1-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17033-2-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17033-6-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17034-1-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17034-2-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17034-6-ND.
IC TXRX BUS ADJ EDGE DL 20-TSSOP - SN74GTLP1395PWRE4
Order 'ic txrx bus adj edge dl 20-tssop - SN74GTLP1395PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1395PWRE4-ND.
IC TXRX BUS ADJ EDGE DL 20-TSSOP - SN74GTLP1395PW
Order 'ic txrx bus adj edge dl 20-tssop - SN74GTLP1395PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1395PW-ND.
IC TXRX BUS ADJ EDGE DL 20-TSSOP - SN74GTLP1395PWE4
Order 'ic txrx bus adj edge dl 20-tssop - SN74GTLP1395PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1395PWE4-ND.
IC TXRX BUS ADJ EDGE DL 20-TSSOP - SN74GTLP21395PW
Order 'ic txrx bus adj edge dl 20-tssop - SN74GTLP21395PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP21395PW-ND.
IC TXRX BUS ADJ EDGE DL 20-TSSOP - SN74GTLP21395PWE4
Order 'ic txrx bus adj edge dl 20-tssop - SN74GTLP21395PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP21395PWE4-ND.
IC BUS XCVR LVTTL-GTLP 20-TSSOP - SN74GTLP1395PWR
Order 'ic bus xcvr lvttl-gtlp 20-tssop - SN74GTLP1395PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12467-1-ND.
Send this link via E-Mail
Help With This Screen
