IC ADC 16BIT 2MSPS 48-QFN - ADS8413IRGZT - Integrated Circuits (ICs)
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Digi-Reel® Analog and Digital ADS8413IRGZT
| Digi-Key Part Number | 296-19397-6-ND |
1 25 100 |
46.65000 43.54000 40.43000 |
Extended Price
46.65 1088.50 4043.00 |
| Manufacturer Part Number | ADS8413IRGZT | |||
| Description | IC ADC 16BIT 2MSPS 48-QFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS8413IRGZT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 48-VQFN |
| Data Interface | Serial |
| Packaging | Digi-Reel® |
| Sampling Rate (Per Second) | 2M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 320mW |
| Drawing Number | 296; 4204101; RGZ; 48 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS8413IRGZT ADS8413IRGZT 296 19397 6 ND 296193976ND 296-19397-6 |
ADS8413IRGZT Specification Sheet
IC ADC 16BIT 2MSPS 48-QFN - ADS8413IRGZT (296-19397-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Digi-Reel® Analog and Digital ADS8413IRGZTIC ADC 16BIT 2MSPS 48-QFN - ADS8413IRGZT
Order 'ic adc 16bit 2msps 48-qfn - ADS8413IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19397-6-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IRGZT
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19397-1-ND.
IC ADC 16BIT 2MSPS 48-QFN - ADS8413IBRGZT
Order 'ic adc 16bit 2msps 48-qfn - ADS8413IBRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19396-6-ND.
IC ADC 16BIT 2MSPS 48-TQFP - ADS8411IBPFBT
Order 'ic adc 16bit 2msps 48-tqfp - ADS8411IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15252-1-ND.
IC ADC 16BIT 2MSPS 48-TQFP - ADS8411IBPFBT
Order 'ic adc 16bit 2msps 48-tqfp - ADS8411IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15252-6-ND.
IC ADC 16BIT 2MSPS 48-TQFP - ADS8411IPFBT
Order 'ic adc 16bit 2msps 48-tqfp - ADS8411IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15253-1-ND.
IC ADC 16BIT 2MSPS 48-TQFP - ADS8411IPFBT
Order 'ic adc 16bit 2msps 48-tqfp - ADS8411IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15253-6-ND.
IC ADC 16BIT 2MSPS 48-TQFP - ADS8412IBPFBT
Order 'ic adc 16bit 2msps 48-tqfp - ADS8412IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15254-1-ND.
IC ADC 16BIT 2MSPS 48-TQFP - ADS8412IBPFBT
Order 'ic adc 16bit 2msps 48-tqfp - ADS8412IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15254-6-ND.
IC ADC 16BIT 2MSPS 48-TQFP - ADS8412IPFBT
Order 'ic adc 16bit 2msps 48-tqfp - ADS8412IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15255-1-ND.
IC ADC 16BIT 2MSPS 48-TQFP - ADS8412IPFBT
Order 'ic adc 16bit 2msps 48-tqfp - ADS8412IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15255-6-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IBRGZT
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IBRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19396-1-ND.
IC ADC 16BIT 40MSPS 48-QFN - ADS5560IRGZT
Order 'ic adc 16bit 40msps 48-qfn - ADS5560IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23418-1-ND.
IC ADC 16BIT 40MSPS 48-QFN - ADS5560IRGZT
Order 'ic adc 16bit 40msps 48-qfn - ADS5560IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23418-6-ND.
IC ADC 16BIT 80MSPS 48-QFN - ADS5562IRGZT
Order 'ic adc 16bit 80msps 48-qfn - ADS5562IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23419-1-ND.
Options for Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Digi-Reel® Analog and Digital ADS8413IRGZT
Send this link via E-Mail
Help With This Screen
