IDC CABLE - AKP14B/AE14G/APK14B - A3DKB-1436G - Cable Assemblies
| Digi-Key Part Number | A3DKB-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
11.63000 9.47200 6.97950 6.02396 5.60852 4.83579 4.56991 4.42035 |
Extended Price
11.63 94.72 697.95 1505.99 2804.26 4835.79 11424.77 22101.75 |
| Manufacturer Part Number | A3DKB-1436G | |||
| Description | IDC CABLE - AKP14B/AE14G/APK14B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3DKB-1436G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 14 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3DKB 1436G A3DKB1436G |
IDC CABLE - AKP14B/AE14G/APK14B - A3DKB-1436G (A3DKB-1436G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - AKP14B/AE14G/APK14B - A3DKB-1436G
Order 'idc cable - akp14b/ae14g/apk14b - A3DKB-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1436G-ND.
IDC CABLE - AKP14B/AE14G/APK14B - A3DKB-1406G
Order 'idc cable - akp14b/ae14g/apk14b - A3DKB-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1406G-ND.
IDC CABLE - AKP14B/AE14G/APK14B - A3DKB-1418G
Order 'idc cable - akp14b/ae14g/apk14b - A3DKB-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1418G-ND.
IDC CABLE - ASN14B/AE14G/APK14B - A3AKB-1436G
Order 'idc cable - asn14b/ae14g/apk14b - A3AKB-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1436G-ND.
IDC CABLE - AKN14B/AE14G/APK14B - A3CKB-1436G
Order 'idc cable - akn14b/ae14g/apk14b - A3CKB-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-1436G-ND.
IDC CABLE - AKP14B/AE14M/APK14B - A3DKB-1406M
Order 'idc cable - akp14b/ae14m/apk14b - A3DKB-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1406M-ND.
IDC CABLE - AKP14B/AE14M/APK14B - A3DKB-1418M
Order 'idc cable - akp14b/ae14m/apk14b - A3DKB-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1418M-ND.
IDC CABLE - AKP14B/AE14M/APK14B - A3DKB-1436M
Order 'idc cable - akp14b/ae14m/apk14b - A3DKB-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1436M-ND.
IDC CABLE-ASN14A/ AE14G / X - A1AXA-1436G
Order 'idc cable-asn14a/ ae14g / x - A1AXA-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1436G-ND.
IDC CABLE-ASC14G/ AE14G / X - A1AXG-1436G
Order 'idc cable-asc14g/ ae14g / x - A1AXG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1436G-ND.
IDC CABLE - ASC14H/AE14G/X - A1AXH-1436G
Order 'idc cable - asc14h/ae14g/x - A1AXH-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1436G-ND.
IDC CABLE-ASS14A/ AE14G / X - A1BXA-1436G
Order 'idc cable-ass14a/ ae14g / x - A1BXA-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1436G-ND.
IDC CABLE-ASR14G/ AE14G / X - A1BXG-1436G
Order 'idc cable-asr14g/ ae14g / x - A1BXG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1436G-ND.
IDC CABLE - ASR14H/AE14G/X - A1BXH-1436G
Order 'idc cable - asr14h/ae14g/x - A1BXH-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1436G-ND.
IDC CABLE-AKN14A/ AE14G / X - A1CXA-1436G
Order 'idc cable-akn14a/ ae14g / x - A1CXA-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-1436G-ND.
Send this link via E-Mail
Help With This Screen