15.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16S 15K 1% R
RES 15K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 15K 1% R - Resistors
| Digi-Key Part Number | RMCF1/16S15KFRCT-ND |
1 10 50 100 250 500 1000 |
.04000 .02500 .01380 .01050 .00780 .00576 .00384 |
Extended Price
0.04 0.25 0.69 1.05 1.95 2.88 3.84 |
| Manufacturer Part Number | RMCF 1/16S 15K 1% R | |||
| Description | RES 15K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 4257 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/16S 15K 1% R |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 16S 15K 1% R RMCF 116S 15K 1% R RMCF1 16S15KFRCT ND RMCF116S15KFRCTND RMCF1/16S15KFRCT |
RMCF 1/16S 15K 1% R Specification Sheet
RES 15K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 15K 1% R (RMCF1/16S15KFRCT-ND) - Resistors
Related parts 15.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16S 15K 1% R1.50K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 1.5K 1% R
Order 'res 1.5k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.5KFRTR-ND.
1.50K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 1.5K 5% R
Order 'res 1.5k ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.5KJR-ND.
15.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 15K 1% R
Order 'res 15k ohm 1/16w 1% 0402 smd - RMCF 1/16S 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S15KFRTR-ND.
15.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 15K 5% R
Order 'res 15k ohm 1/16w 5% 0402 smd - RMCF 1/16S 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S15KJR-ND.
1.50K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16S 1.5K 1% R
Order 'res 1.5k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16S1.5KFRCT-ND.
15.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16S 15K 1% R
Order 'res 15k ohm 1/16w 1% 0402 smd - RMCF 1/16S 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16S15KFRCT-ND.
1.50K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16S 1.5K 1% R
Order 'res 1.5k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16S1.5KFRDKR-ND.
15.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16S 15K 1% R
Order 'res 15k ohm 1/16w 1% 0402 smd - RMCF 1/16S 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16S15KFRDKR-ND.
1.02K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 1.02K 1% R
Order 'res 1.02k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.02KFR-ND.
1.05K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 1.05K 1% R
Order 'res 1.05k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.05KFR-ND.
1.07K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 1.07K 1% R
Order 'res 1.07k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.07KFR-ND.
1.13K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 1.13K 1% R
Order 'res 1.13k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.13KFR-ND.
1.15K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 1.15K 1% R
Order 'res 1.15k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.15KFR-ND.
1.18K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 1.18K 1% R
Order 'res 1.18k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.18K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.18KFR-ND.
1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 1.1K 1% R
Order 'res 1.1k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.1KFR-ND.
Options for 15.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16S 15K 1% R
Send this link via E-Mail
Help With This Screen
