RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R - Resistors
130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/2 130 5% R
| Digi-Key Part Number | RMCF1/2130JRCT-ND |
1 10 50 100 250 500 1000 |
.33000 .22500 .12380 .09750 .07500 .05100 .04050 |
Extended Price
0.33 2.25 6.19 9.75 18.75 25.50 40.50 |
| Manufacturer Part Number | RMCF 1/2 130 5% R | |||
| Description | RES 130 OHM 3/4W 5% 2010 SMD | |||
| Quantity Available | 11475 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/2 130 5% R |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 130 |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 2 130 5% R RMCF 12 130 5% R RMCF1 2130JRCT ND RMCF12130JRCTND RMCF1/2130JRCT |
RMCF 1/2 130 5% R Specification Sheet
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R (RMCF1/2130JRCT-ND) - Resistors
Related parts 130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/2 130 5% RRES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2130JRTR-ND.
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2130JRCT-ND.
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2130JRDKR-ND.
RES 1.3 OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.3 5% R
Order 'res 1.3 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.3JR-ND.
RES .22 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.22 5% R
Order 'res .22 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.22JR-ND.
RES .2 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.2 5% R
Order 'res .2 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.2JR-ND.
RES .33 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.33 5% R
Order 'res .33 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.33JR-ND.
RES .68 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.68 5% R
Order 'res .68 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.68JR-ND.
RES .75 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.75 5% R
Order 'res .75 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.75 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.75JR-ND.
RES .82 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.82 5% R
Order 'res .82 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.82JR-ND.
RES 1.1K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.1K 5% R
Order 'res 1.1k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.1KJRTR-ND.
RES 1.2 OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.2 5% R
Order 'res 1.2 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.2JR-ND.
RES 1.2K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.2K 5% R
Order 'res 1.2k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.2KJRTR-ND.
RES 1.3K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.3K 5% R
Order 'res 1.3k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.3KJR-ND.
RES 1.5 OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.5 5% R
Order 'res 1.5 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.5JR-ND.
Options for 130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/2 130 5% R
Send this link via E-Mail
Help With This Screen
