IDC CABLE - AKP10B/AE10M/APK10B - A3DKB-1018M - Cable Assemblies
| Digi-Key Part Number | A3DKB-1018M-ND |
1 10 100 250 500 1000 2500 5000 |
10.23000 8.32700 6.13560 5.29560 4.93040 4.25110 4.01736 3.88589 |
Extended Price
10.23 83.27 613.56 1323.90 2465.20 4251.10 10043.40 19429.45 |
| Manufacturer Part Number | A3DKB-1018M | |||
| Description | IDC CABLE - AKP10B/AE10M/APK10B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3DKB-1018M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 10 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3DKB 1018M A3DKB1018M |
IDC CABLE - AKP10B/AE10M/APK10B - A3DKB-1018M (A3DKB-1018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - AKP10B/AE10M/APK10B - A3DKB-1018M
Order 'idc cable - akp10b/ae10m/apk10b - A3DKB-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1018M-ND.
IDC CABLE - AKP10B/AE10M/APK10B - A3DKB-1006M
Order 'idc cable - akp10b/ae10m/apk10b - A3DKB-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1006M-ND.
IDC CABLE - AKP10B/AE10M/APK10B - A3DKB-1036M
Order 'idc cable - akp10b/ae10m/apk10b - A3DKB-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1036M-ND.
IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1018M
Order 'idc cable - asn10b/ae10m/apk10b - A3AKB-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1018M-ND.
IDC CABLE - AKN10B/AE10M/APK10B - A3CKB-1018M
Order 'idc cable - akn10b/ae10m/apk10b - A3CKB-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-1018M-ND.
IDC CABLE - AKP10B/AE10G/APK10B - A3DKB-1006G
Order 'idc cable - akp10b/ae10g/apk10b - A3DKB-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1006G-ND.
IDC CABLE - AKP10B/AE10G/APK10B - A3DKB-1018G
Order 'idc cable - akp10b/ae10g/apk10b - A3DKB-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1018G-ND.
IDC CABLE - AKP10B/AE10G/APK10B - A3DKB-1036G
Order 'idc cable - akp10b/ae10g/apk10b - A3DKB-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1036G-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1018M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1018M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1018M-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1018M
Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1018M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1018M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1018M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-1018M-ND.
IDC CABLE-ASN10A/ AE10M / APK10A - A3AKA-1018M
Order 'idc cable-asn10a/ ae10m / apk10a - A3AKA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1018M-ND.
IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1006M
Order 'idc cable - asn10b/ae10m/apk10b - A3AKB-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1006M-ND.
Send this link via E-Mail
Help With This Screen