RES 4.42K OHM 1/8W 1% 0805 SMD - RMCF 1/10 4.42K 1% R - Resistors
| Digi-Key Part Number | RMCF1/104.42KFRCT-ND |
1 10 50 100 250 500 1000 |
.04000 .02900 .01620 .01230 .00912 .00672 .00448 |
Extended Price
0.04 0.29 0.81 1.23 2.28 3.36 4.48 |
| Manufacturer Part Number | RMCF 1/10 4.42K 1% R | |||
| Description | RES 4.42K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 9060 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/10 4.42K 1% R |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.42K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 10 4 42K 1% R RMCF 110 442K 1% R RMCF1 104 42KFRCT ND RMCF110442KFRCTND RMCF1/104.42KFRCT |
RMCF 1/10 4.42K 1% R Specification Sheet
RES 4.42K OHM 1/8W 1% 0805 SMD - RMCF 1/10 4.42K 1% R (RMCF1/104.42KFRCT-ND) - Resistors
Related parts Resistors :RES 15 OHM 3/4W 5% 2010 SMD - RMCF 1/2 15 5% R
Order 'res 15 ohm 3/4w 5% 2010 smd - RMCF 1/2 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/215JRCT-ND.
RES 20 OHM 3/4W 5% 2010 SMD - RMCF 1/2 20 5% R
Order 'res 20 ohm 3/4w 5% 2010 smd - RMCF 1/2 20 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/220JRCT-ND.
RES 22 OHM 3/4W 5% 2010 SMD - RMCF 1/2 22 5% R
Order 'res 22 ohm 3/4w 5% 2010 smd - RMCF 1/2 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/222JRCT-ND.
RES 33 OHM 3/4W 5% 2010 SMD - RMCF 1/2 33 5% R
Order 'res 33 ohm 3/4w 5% 2010 smd - RMCF 1/2 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/233JRCT-ND.
RES 39 OHM 3/4W 5% 2010 SMD - RMCF 1/2 39 5% R
Order 'res 39 ohm 3/4w 5% 2010 smd - RMCF 1/2 39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/239JRCT-ND.
RES 43 OHM 3/4W 5% 2010 SMD - RMCF 1/2 43 5% R
Order 'res 43 ohm 3/4w 5% 2010 smd - RMCF 1/2 43 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/243JRCT-ND.
RES 47 OHM 3/4W 5% 2010 SMD - RMCF 1/2 47 5% R
Order 'res 47 ohm 3/4w 5% 2010 smd - RMCF 1/2 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/247JRCT-ND.
RES 51 OHM 3/4W 5% 2010 SMD - RMCF 1/2 51 5% R
Order 'res 51 ohm 3/4w 5% 2010 smd - RMCF 1/2 51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/251JRCT-ND.
RES 68 OHM 3/4W 5% 2010 SMD - RMCF 1/2 68 5% R
Order 'res 68 ohm 3/4w 5% 2010 smd - RMCF 1/2 68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/268JRCT-ND.
RES 100 OHM 3/4W 5% 2010 SMD - RMCF 1/2 100 5% R
Order 'res 100 ohm 3/4w 5% 2010 smd - RMCF 1/2 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2100JRCT-ND.
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2130JRCT-ND.
RES 150 OHM 3/4W 5% 2010 SMD - RMCF 1/2 150 5% R
Order 'res 150 ohm 3/4w 5% 2010 smd - RMCF 1/2 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2150JRCT-ND.
RES 160 OHM 3/4W 5% 2010 SMD - RMCF 1/2 160 5% R
Order 'res 160 ohm 3/4w 5% 2010 smd - RMCF 1/2 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2160JRCT-ND.
RES 180 OHM 3/4W 5% 2010 SMD - RMCF 1/2 180 5% R
Order 'res 180 ohm 3/4w 5% 2010 smd - RMCF 1/2 180 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2180JRCT-ND.
RES 220 OHM 3/4W 5% 2010 SMD - RMCF 1/2 220 5% R
Order 'res 220 ohm 3/4w 5% 2010 smd - RMCF 1/2 220 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2220JRCT-ND.
Send this link via E-Mail
Help With This Screen
