RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R - Resistors
1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/10 1.5K 1% R
| Digi-Key Part Number | RMCF1/101.5KFRCT-ND |
1 10 50 100 250 500 1000 |
.04000 .02900 .01620 .01230 .00912 .00672 .00448 |
Extended Price
0.04 0.29 0.81 1.23 2.28 3.36 4.48 |
| Manufacturer Part Number | RMCF 1/10 1.5K 1% R | |||
| Description | RES 1.5K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 3993 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/10 1.5K 1% R |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 10 1 5K 1% R RMCF 110 15K 1% R RMCF1 101 5KFRCT ND RMCF11015KFRCTND RMCF1/101.5KFRCT |
RMCF 1/10 1.5K 1% R Specification Sheet
RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R (RMCF1/101.5KFRCT-ND) - Resistors
Related parts 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/10 1.5K 1% RRES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R
Order 'res 1.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.5KFRTR-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5K 5% R
Order 'res 1.5k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.5KJRTR-ND.
RES 15K OHM 1/8W 1% 0805 SMD - RMCF 1/10 15K 1% R
Order 'res 15k ohm 1/8w 1% 0805 smd - RMCF 1/10 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1015KFRTR-ND.
RES 15K OHM 1/8W 5% 0805 SMD - RMCF 1/10 15K 5% G
Order 'res 15k ohm 1/8w 5% 0805 smd - RMCF 1/10 15K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1015KJG-ND.
RES 15K OHM 1/8W 5% 0805 SMD - RMCF 1/10 15K 5% R
Order 'res 15k ohm 1/8w 5% 0805 smd - RMCF 1/10 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1015KJRTR-ND.
RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R
Order 'res 1.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101.5KFRCT-ND.
RES 15K OHM 1/8W 1% 0805 SMD - RMCF 1/10 15K 1% R
Order 'res 15k ohm 1/8w 1% 0805 smd - RMCF 1/10 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1015KFRCT-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5K 5% R
Order 'res 1.5k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101.5KJRCT-ND.
RES 15K OHM 1/8W 5% 0805 SMD - RMCF 1/10 15K 5% R
Order 'res 15k ohm 1/8w 5% 0805 smd - RMCF 1/10 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1015KJRCT-ND.
RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R
Order 'res 1.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101.5KFRDKR-ND.
RES 15K OHM 1/8W 1% 0805 SMD - RMCF 1/10 15K 1% R
Order 'res 15k ohm 1/8w 1% 0805 smd - RMCF 1/10 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1015KFRDKR-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5K 5% R
Order 'res 1.5k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101.5KJRDKR-ND.
RES 15K OHM 1/8W 5% 0805 SMD - RMCF 1/10 15K 5% R
Order 'res 15k ohm 1/8w 5% 0805 smd - RMCF 1/10 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1015KJRDKR-ND.
RES .1 OHM 1/8W 1% 0805 SMD - RMCF 1/10 0.1 1% R
Order 'res .1 ohm 1/8w 1% 0805 smd - RMCF 1/10 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.1FR-ND.
RES .1 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.1 5% R
Order 'res .1 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.1JR-ND.
Options for 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/10 1.5K 1% R
Send this link via E-Mail
Help With This Screen
