MODULE ZIGBEE W/CHIP ANT - XB24-Z7CIT-004
Digi International 2.4GHz Rf Transceiver Module Wireless Mesh Networks XB24-Z7CIT-004
| Digi-Key Part Number | 602-1096-ND |
1 |
24.15000 |
Extended Price
24.15 |
| Manufacturer Part Number | XB24-Z7CIT-004 | |||
| Description | MODULE ZIGBEE W/CHIP ANT | |||
| Quantity Available | 110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Digi International 2.4GHz Rf Transceiver Module Wireless Mesh Networks XB24-Z7CIT-004
| Technical/Catalog Information | XB24-Z7CIT-004 |
| Vendor | Digi International |
| Category | RF and RFID |
| Frequency | 2.4GHz |
| Data Rate - Maximum | 250kbps |
| Modulation or Protocol | DSSS |
| Applications | Wireless Mesh Networks |
| Power - Output | 17dBm (50mW) |
| Sensitivity | -96dBm |
| Voltage - Supply | 2.1 V ~ 3.6 V |
| Current - Receiving | 40mA |
| Current - Transmitting | 40mA |
| Package / Case | Module |
| Operating Temperature | -40°C ~ 85°C |
| Data Interface | PCB, Through Hole |
| Antenna Connector | PCB, Surface Mount |
| Packaging | Tray |
| Memory Size | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XB24 Z7CIT 004 XB24Z7CIT004 602 1096 ND 6021096ND 602-1096 |
XB24-Z7CIT-004 Specification Sheet
MODULE ZIGBEE W/CHIP ANT - XB24-Z7CIT-004 (602-1096-ND)
Related parts Digi International 2.4GHz Rf Transceiver Module Wireless Mesh Networks XB24-Z7CIT-004MODULE ZIGBEE W/CHIP ANT - XB24-Z7CIT-004
Order 'module zigbee w/chip ant - XB24-Z7CIT-004' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1096-ND.
MODULE ZIGBEE W/WIRED ANT - XB24-Z7WIT-004
Order 'module zigbee w/wired ant - XB24-Z7WIT-004' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1098-ND.
MODULE 802.15.4 1MW W/CHIP ANT - XB24-ACI-001
Order 'module 802.15.4 1mw w/chip ant - XB24-ACI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-ACI-001-ND.
MODULE 802.15.4 SER 2 CHIP ANT - XB24-BCIT-004
Order 'module 802.15.4 ser 2 chip ant - XB24-BCIT-004' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-BCIT-004-ND.
MODULE 802.15.4 100MW CHIP ANT - XBP24-ACI-001
Order 'module 802.15.4 100mw chip ant - XBP24-ACI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-ACI-001-ND.
MODULE ZIGBEE-PRO W/CHIP ANT - XBP24-Z7CIT-004
Order 'module zigbee-pro w/chip ant - XBP24-Z7CIT-004' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1100-ND.
MODULE ZIGBEE W/U.FL ANT CONN - XB24-Z7UIT-004
Order 'module zigbee w/u.fl ant conn - XB24-Z7UIT-004' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1097-ND.
MODULE ZIGBEE W/RPSMA ANT CONN - XB24-Z7SIT-004
Order 'module zigbee w/rpsma ant conn - XB24-Z7SIT-004' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1099-ND.
MODULE 802.15.4 1MW W/WIRE ANT - XB24-AWI-001
Order 'module 802.15.4 1mw w/wire ant - XB24-AWI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-AWI-001-ND.
MODULE 802.15.4 SER 2 WIRE ANT - XB24-BWIT-004
Order 'module 802.15.4 ser 2 wire ant - XB24-BWIT-004' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-BWIT-004-ND.
MODULE 802.15.4 100MW WIRE ANT - XBP24-AWI-001
Order 'module 802.15.4 100mw wire ant - XBP24-AWI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-AWI-001-ND.
MODULE 802.15.4 RS-232 ANT - XBP24-PKI-001-RA
Order 'module 802.15.4 rs-232 ant - XBP24-PKI-001-RA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-PKI-001-RA-ND.
MODULE ZIGBEE-PRO W/U.FL ANT - XBP24-Z7UIT-004
Order 'module zigbee-pro w/u.fl ant - XBP24-Z7UIT-004' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1101-ND.
MODULE ZIGBEE-PRO W/WIRED ANT - XBP24-Z7WIT-004
Order 'module zigbee-pro w/wired ant - XBP24-Z7WIT-004' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1102-ND.
MODULE ZIGBEE-PRO W/RPSMA ANT - XBP24-Z7SIT-004
Order 'module zigbee-pro w/rpsma ant - XBP24-Z7SIT-004' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1103-ND.
Options for Digi International 2.4GHz Rf Transceiver Module Wireless Mesh Networks XB24-Z7CIT-004
Send this link via E-Mail
Help With This Screen
