CONN SOCKET 48POS 2MM VERT SMD - 956248-2720-AR-PT - Connectors, Interconnects
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom Entry 956248-2720-AR-PT
| Digi-Key Part Number | 956248-2720-AR-PT-ND |
132 |
4.89000 |
Extended Price
645.48 |
| Manufacturer Part Number | 956248-2720-AR-PT | |||
| Description | CONN SOCKET 48POS 2MM VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 956248-2720-AR-PT |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle, Bottom Entry |
| Contact Finish | Gold |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 48 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
956248 2720 AR PT 9562482720ARPT |
956248-2720-AR-PT Specification Sheet
CONN SOCKET 48POS 2MM VERT SMD - 956248-2720-AR-PT (956248-2720-AR-PT-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom Entry 956248-2720-AR-PTCONN SOCKET 48POS 2MM VERT SMD - 956248-2720-AR-PT
Order 'conn socket 48pos 2mm vert smd - 956248-2720-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956248-2720-AR-PT-ND.
CONN SOCKET 48POS 2MM VERT SMD - 956248-2720-AR-PR
Order 'conn socket 48pos 2mm vert smd - 956248-2720-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956248-2720-AR-PR-ND.
CONN SOCKET 48POS 2MM VERT SMD - 956248-2000-AR-PT
Order 'conn socket 48pos 2mm vert smd - 956248-2000-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956248-2000-AR-PT-ND.
CONN SOCKET 48POS 2MM VERT SMD - 956248-2020-AR-PT
Order 'conn socket 48pos 2mm vert smd - 956248-2020-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956248-2020-AR-PT-ND.
CONN SOCKET 48POS 2MM VERT SMD - 956248-2700-AR-PT
Order 'conn socket 48pos 2mm vert smd - 956248-2700-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956248-2700-AR-PT-ND.
CONN SOCKET 48POS 2MM VERT SMD - 956248-2720-AR-TP
Order 'conn socket 48pos 2mm vert smd - 956248-2720-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956248-2720-AR-TP-ND.
CONN SOCKET 10POS 2MM VERT SMD - 956210-2720-AR-PT
Order 'conn socket 10pos 2mm vert smd - 956210-2720-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956210-2720-AR-PT-ND.
CONN SOCKET 12POS 2MM VERT SMD - 956212-2720-AR-PT
Order 'conn socket 12pos 2mm vert smd - 956212-2720-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956212-2720-AR-PT-ND.
CONN SOCKET 14POS 2MM VERT SMD - 956214-2720-AR-PT
Order 'conn socket 14pos 2mm vert smd - 956214-2720-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956214-2720-AR-PT-ND.
CONN SOCKET 16POS 2MM VERT SMD - 956216-2720-AR-PT
Order 'conn socket 16pos 2mm vert smd - 956216-2720-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956216-2720-AR-PT-ND.
CONN SOCKET 18POS 2MM VERT SMD - 956218-2720-AR-PT
Order 'conn socket 18pos 2mm vert smd - 956218-2720-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956218-2720-AR-PT-ND.
CONN SOCKET 20POS 2MM VERT SMD - 956220-2720-AR-PT
Order 'conn socket 20pos 2mm vert smd - 956220-2720-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956220-2720-AR-PT-ND.
CONN SOCKET 22POS 2MM VERT SMD - 956222-2720-AR-PT
Order 'conn socket 22pos 2mm vert smd - 956222-2720-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956222-2720-AR-PT-ND.
CONN SOCKET 24POS 2MM VERT SMD - 956224-2720-AR-PT
Order 'conn socket 24pos 2mm vert smd - 956224-2720-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956224-2720-AR-PT-ND.
CONN SOCKET 26POS 2MM VERT SMD - 956226-2720-AR-PT
Order 'conn socket 26pos 2mm vert smd - 956226-2720-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956226-2720-AR-PT-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom Entry 956248-2720-AR-PT
Send this link via E-Mail
Help With This Screen
