CONN SOCKET 30POS 2MM VERT SMD - 956230-2000-AR-TP - Connectors, Interconnects
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956230-2000-AR-TP
| Digi-Key Part Number | 956230-2000-AR-TP-ND |
200 |
2.77500 |
Extended Price
555.00 |
| Manufacturer Part Number | 956230-2000-AR-TP | |||
| Description | CONN SOCKET 30POS 2MM VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 956230-2000-AR-TP |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle, Bottom or Top Entry |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 30 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
956230 2000 AR TP 9562302000ARTP |
956230-2000-AR-TP Specification Sheet
CONN SOCKET 30POS 2MM VERT SMD - 956230-2000-AR-TP (956230-2000-AR-TP-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956230-2000-AR-TPCONN SOCKET 30POS 2MM VERT SMD - 956230-2000-AR-TP
Order 'conn socket 30pos 2mm vert smd - 956230-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956230-2000-AR-TP-ND.
CONN SOCKET 30POS 2MM VERT SMD - 956230-2000-AR-PR
Order 'conn socket 30pos 2mm vert smd - 956230-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9299TR-ND.
CONN SOCKET 30POS 2MM VERT SMD - 956230-2000-AR-PR
Order 'conn socket 30pos 2mm vert smd - 956230-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9299CT-ND.
CONN SOCKET 30POS 2MM VERT SMD - 956230-2000-AR-PR
Order 'conn socket 30pos 2mm vert smd - 956230-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9299DKR-ND.
CONN SOCKET 30POS 2MM VERT SMD - 953130-2000-AR-TP
Order 'conn socket 30pos 2mm vert smd - 953130-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953130-2000-AR-TP-ND.
CONN SOCKET 30POS 2MM VERT SMD - 953230-2000-AR-TP
Order 'conn socket 30pos 2mm vert smd - 953230-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953230-2000-AR-TP-ND.
CONN SOCKET 30POS 2MM VERT SMD - 956230-2000-AR-PT
Order 'conn socket 30pos 2mm vert smd - 956230-2000-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956230-2000-AR-PT-ND.
CONN SOCKET 30POS 2MM VERT SMD - 956230-2020-AR-TP
Order 'conn socket 30pos 2mm vert smd - 956230-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956230-2020-AR-TP-ND.
CONN SOCKET 30POS 2MM VERT SMD - 956230-2700-AR-TP
Order 'conn socket 30pos 2mm vert smd - 956230-2700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956230-2700-AR-TP-ND.
CONN SOCKET 30POS 2MM VERT SMD - 956230-2720-AR-TP
Order 'conn socket 30pos 2mm vert smd - 956230-2720-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956230-2720-AR-TP-ND.
CONN SOCKET 4POS 2MM VERT SMD - 953104-2000-AR-TP
Order 'conn socket 4pos 2mm vert smd - 953104-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953104-2000-AR-TP-ND.
CONN SOCKET 5POS 2MM VERT SMD - 953105-2000-AR-TP
Order 'conn socket 5pos 2mm vert smd - 953105-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953105-2000-AR-TP-ND.
CONN SOCKET 6POS 2MM VERT SMD - 953106-2000-AR-TP
Order 'conn socket 6pos 2mm vert smd - 953106-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953106-2000-AR-TP-ND.
CONN SOCKET 7POS 2MM VERT SMD - 953107-2000-AR-TP
Order 'conn socket 7pos 2mm vert smd - 953107-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953107-2000-AR-TP-ND.
CONN SOCKET 8POS 2MM VERT SMD - 953108-2000-AR-TP
Order 'conn socket 8pos 2mm vert smd - 953108-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953108-2000-AR-TP-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956230-2000-AR-TP
Send this link via E-Mail
Help With This Screen
