Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 956222-2020-AR-PR
CONN SOCKET 22POS 2MM VERT SMD - 956222-2020-AR-PR - Connectors
| Digi-Key Part Number | 956222-2020-AR-PR-ND |
900 |
2.21200 |
Extended Price
1990.80 |
| Manufacturer Part Number | 956222-2020-AR-PR | |||
| Description | CONN SOCKET 22POS 2MM VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 956222-2020-AR-PR |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket - Bottom or Top entry |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | Board Guide |
| Height Above Board | 0.138" (3.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Tape & Reel (TR) |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
956222 2020 AR PR 9562222020ARPR |
956222-2020-AR-PR Specification Sheet
CONN SOCKET 22POS 2MM VERT SMD - 956222-2020-AR-PR (956222-2020-AR-PR-ND) - Connectors
Related parts Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 956222-2020-AR-PRGold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 956222-2020-AR-PR
Order 'conn socket 22pos 2mm vert smd - 956222-2020-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956222-2020-AR-PR-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom Entry Board Guide 956222-2720-AR-PR
Order 'conn socket 22pos 2mm vert smd - 956222-2720-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956222-2720-AR-PR-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry - 956222-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 956222-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9296TR-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M (VA) Receptacle, Socket - Bottom or Top entry - 956222-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 956222-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9296CT-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M (VA) Receptacle, Socket - Bottom or Top entry - 956222-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 956222-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9296DKR-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956222-2020-AR-PT
Order 'conn socket 22pos 2mm vert smd - 956222-2020-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956222-2020-AR-PT-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956222-2020-AR-TP
Order 'conn socket 22pos 2mm vert smd - 956222-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956222-2020-AR-TP-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom Entry - 956222-2700-AR-PR
Order 'conn socket 22pos 2mm vert smd - 956222-2700-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956222-2700-AR-PR-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 953208-2020-AR-PR
Order 'conn socket 8pos 2mm vert smd - 953208-2020-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953208-2020-AR-PR-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 953210-2020-AR-PR
Order 'conn socket 10pos 2mm vert smd - 953210-2020-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953210-2020-AR-PR-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 953212-2020-AR-PR
Order 'conn socket 12pos 2mm vert smd - 953212-2020-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953212-2020-AR-PR-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 953214-2020-AR-PR
Order 'conn socket 14pos 2mm vert smd - 953214-2020-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953214-2020-AR-PR-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 953216-2020-AR-PR
Order 'conn socket 16pos 2mm vert smd - 953216-2020-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953216-2020-AR-PR-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 956210-2020-AR-PR
Order 'conn socket 10pos 2mm vert smd - 956210-2020-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956210-2020-AR-PR-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 956212-2020-AR-PR
Order 'conn socket 12pos 2mm vert smd - 956212-2020-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956212-2020-AR-PR-ND.
Options for Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 956222-2020-AR-PR
Send this link via E-Mail
Help With This Screen
