Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953254-2000-AR-PR
CONN SOCKET 54POS 2MM VERT SMD - 953254-2000-AR-PR
| Digi-Key Part Number | 953254-2000-AR-PR-ND |
500 |
3.94800 |
Extended Price
1974.00 |
| Manufacturer Part Number | 953254-2000-AR-PR | |||
| Description | CONN SOCKET 54POS 2MM VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 953254-2000-AR-PR |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle, Bottom or Top Entry |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 54 |
| Contact Type | Female Socket |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
953254 2000 AR PR 9532542000ARPR |
CONN SOCKET 54POS 2MM VERT SMD - 953254-2000-AR-PR (953254-2000-AR-PR-ND)
Related parts Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953254-2000-AR-PRGold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953254-2000-AR-PR
Order 'conn socket 54pos 2mm vert smd - 953254-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953254-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953254-2000-AR-PT
Order 'conn socket 54pos 2mm vert smd - 953254-2000-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953254-2000-AR-PT-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953254-2000-AR-TP
Order 'conn socket 54pos 2mm vert smd - 953254-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953254-2000-AR-TP-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953111-2000-AR-PR
Order 'conn socket 11pos 2mm vert smd - 953111-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953111-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953113-2000-AR-PR
Order 'conn socket 13pos 2mm vert smd - 953113-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953113-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953116-2000-AR-PR
Order 'conn socket 16pos 2mm vert smd - 953116-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953116-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953117-2000-AR-PR
Order 'conn socket 17pos 2mm vert smd - 953117-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953117-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953119-2000-AR-PR
Order 'conn socket 19pos 2mm vert smd - 953119-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953119-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953121-2000-AR-PR
Order 'conn socket 21pos 2mm vert smd - 953121-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953121-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953123-2000-AR-PR
Order 'conn socket 23pos 2mm vert smd - 953123-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953123-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953124-2000-AR-PR
Order 'conn socket 24pos 2mm vert smd - 953124-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953124-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953125-2000-AR-PR
Order 'conn socket 25pos 2mm vert smd - 953125-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953125-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953126-2000-AR-PR
Order 'conn socket 26pos 2mm vert smd - 953126-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953126-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953127-2000-AR-PR
Order 'conn socket 27pos 2mm vert smd - 953127-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953127-2000-AR-PR-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953128-2000-AR-PR
Order 'conn socket 28pos 2mm vert smd - 953128-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953128-2000-AR-PR-ND.
Options for Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953254-2000-AR-PR
Send this link via E-Mail
Help With This Screen
