CONN SOCKET 22POS 2MM VERT SMD - 953222-2000-AR-PT
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953222-2000-AR-PT
| Digi-Key Part Number | 953222-2000-AR-PT-ND |
243 |
1.77000 |
Extended Price
430.11 |
| Manufacturer Part Number | 953222-2000-AR-PT | |||
| Description | CONN SOCKET 22POS 2MM VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 953222-2000-AR-PT |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle, Bottom or Top Entry |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 22 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
953222 2000 AR PT 9532222000ARPT |
953222-2000-AR-PT Specification Sheet
CONN SOCKET 22POS 2MM VERT SMD - 953222-2000-AR-PT (953222-2000-AR-PT-ND)
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953222-2000-AR-PTCONN SOCKET 22POS 2MM VERT SMD - 953222-2000-AR-PT
Order 'conn socket 22pos 2mm vert smd - 953222-2000-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953222-2000-AR-PT-ND.
CONN SOCKET 22POS 2MM VERT SMD - 953222-2000-AR-TP
Order 'conn socket 22pos 2mm vert smd - 953222-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953222-2000-AR-TP-ND.
CONN SOCKET 22POS 2MM VERT SMD - 953222-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 953222-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9269TR-ND.
CONN SOCKET 22POS 2MM VERT SMD - 953222-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 953222-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9269CT-ND.
CONN SOCKET 22POS 2MM VERT SMD - 953222-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 953222-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9269DKR-ND.
CONN SOCKET 22POS 2MM VERT SMD - 953122-2000-AR-PT
Order 'conn socket 22pos 2mm vert smd - 953122-2000-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953122-2000-AR-PT-ND.
CONN SOCKET 22POS 2MM VERT SMD - 956222-2000-AR-PT
Order 'conn socket 22pos 2mm vert smd - 956222-2000-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956222-2000-AR-PT-ND.
CONN SOCKET 22POS 2MM VERT SMD - 956222-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 956222-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9296TR-ND.
CONN SOCKET 22POS 2MM VERT SMD - 953122-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 953122-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9394TR-ND.
CONN SOCKET 22POS 2MM VERT SMD - 956222-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 956222-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9296CT-ND.
CONN SOCKET 22POS 2MM VERT SMD - 953122-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 953122-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9394CT-ND.
CONN SOCKET 22POS 2MM VERT SMD - 956222-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 956222-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9296DKR-ND.
CONN SOCKET 22POS 2MM VERT SMD - 953122-2000-AR-PR
Order 'conn socket 22pos 2mm vert smd - 953122-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9394DKR-ND.
CONN SOCKET 4POS 2MM VERT SMD - 953104-2000-AR-PT
Order 'conn socket 4pos 2mm vert smd - 953104-2000-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953104-2000-AR-PT-ND.
CONN SOCKET 5POS 2MM VERT SMD - 953105-2000-AR-PT
Order 'conn socket 5pos 2mm vert smd - 953105-2000-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953105-2000-AR-PT-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953222-2000-AR-PT
Send this link via E-Mail
Help With This Screen
