Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953210-2020-AR-TP
CONN SOCKET 10POS 2MM VERT SMD - 953210-2020-AR-TP - Connectors, Interconnects
| Digi-Key Part Number | 953210-2020-AR-TP-ND |
366 |
1.27500 |
Extended Price
466.65 |
| Manufacturer Part Number | 953210-2020-AR-TP | |||
| Description | CONN SOCKET 10POS 2MM VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 953210-2020-AR-TP |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle, Bottom or Top Entry |
| Contact Finish | Gold |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
953210 2020 AR TP 9532102020ARTP |
953210-2020-AR-TP Specification Sheet
CONN SOCKET 10POS 2MM VERT SMD - 953210-2020-AR-TP (953210-2020-AR-TP-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953210-2020-AR-TPGold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953210-2020-AR-TP
Order 'conn socket 10pos 2mm vert smd - 953210-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953210-2020-AR-TP-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - Bottom or Top entry Board Guide 953210-2020-AR-PR
Order 'conn socket 10pos 2mm vert smd - 953210-2020-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953210-2020-AR-PR-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953210-2020-AR-PT
Order 'conn socket 10pos 2mm vert smd - 953210-2020-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953210-2020-AR-PT-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953210-2000-AR-TP
Order 'conn socket 10pos 2mm vert smd - 953210-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953210-2000-AR-TP-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956210-2020-AR-TP
Order 'conn socket 10pos 2mm vert smd - 956210-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956210-2020-AR-TP-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953208-2020-AR-TP
Order 'conn socket 8pos 2mm vert smd - 953208-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953208-2020-AR-TP-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953212-2020-AR-TP
Order 'conn socket 12pos 2mm vert smd - 953212-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953212-2020-AR-TP-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953214-2020-AR-TP
Order 'conn socket 14pos 2mm vert smd - 953214-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953214-2020-AR-TP-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953216-2020-AR-TP
Order 'conn socket 16pos 2mm vert smd - 953216-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 953216-2020-AR-TP-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956208-2020-AR-TP
Order 'conn socket 8pos 2mm vert smd - 956208-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956208-2020-AR-TP-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956212-2020-AR-TP
Order 'conn socket 12pos 2mm vert smd - 956212-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956212-2020-AR-TP-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956214-2020-AR-TP
Order 'conn socket 14pos 2mm vert smd - 956214-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956214-2020-AR-TP-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956216-2020-AR-TP
Order 'conn socket 16pos 2mm vert smd - 956216-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956216-2020-AR-TP-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956218-2020-AR-TP
Order 'conn socket 18pos 2mm vert smd - 956218-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956218-2020-AR-TP-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 956220-2020-AR-TP
Order 'conn socket 20pos 2mm vert smd - 956220-2020-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 956220-2020-AR-TP-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle, Bottom or Top Entry 953210-2020-AR-TP
Send this link via E-Mail
Help With This Screen
