CONN CARDEDGE 50POS .100 X .200 - 395-050-520-202 - Connectors
| Digi-Key Part Number | EDC395502-ND |
1 10 100 500 1000 2500 5000 10000 |
4.46000 3.96000 3.16800 2.88000 2.44800 2.08800 1.87200 1.72800 |
Extended Price
4.46 39.60 316.80 1440.00 2448.00 5220.00 9360.00 17280.00 |
| Manufacturer Part Number | 395-050-520-202 | |||
| Description | CONN CARDEDGE 50POS .100 X .200 | |||
| Quantity Available | 181 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 395-050-520-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | 395 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
395 050 520 202 395050520202 EDC395502 ND EDC395502ND EDC395502 |
395-050-520-202 Specification Sheet
CONN CARDEDGE 50POS .100 X .200 - 395-050-520-202 (EDC395502-ND) - Connectors
Related parts Connectors :CONN CARDEDGE 50POS .100 X .200 - 395-050-520-202
Order 'conn cardedge 50pos .100 x .200 - 395-050-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395502-ND.
CONN CARDEDGE 50POS .100 X .140 - 341-050-520-202
Order 'conn cardedge 50pos .100 x .140 - 341-050-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC341502-ND.
CONN CARDEDGE 50POS .156 X .200 - 357-050-520-202
Order 'conn cardedge 50pos .156 x .200 - 357-050-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC357502-ND.
CONN CARDEDGE 20POS .100 X .200 - 395-020-520-202
Order 'conn cardedge 20pos .100 x .200 - 395-020-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395202-ND.
CONN CARDEDGE 26POS .100 X .200 - 395-026-520-202
Order 'conn cardedge 26pos .100 x .200 - 395-026-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395262-ND.
CONN CARDEDGE 30POS .100 X .200 - 395-030-520-202
Order 'conn cardedge 30pos .100 x .200 - 395-030-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395302-ND.
CONN CARDEDGE 36POS .100 X .200 - 395-036-520-202
Order 'conn cardedge 36pos .100 x .200 - 395-036-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395362-ND.
CONN CARDEDGE 40POS .100 X .200 - 395-040-520-202
Order 'conn cardedge 40pos .100 x .200 - 395-040-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395402-ND.
CONN CARDEDGE 44POS .100 X .200 - 395-044-520-202
Order 'conn cardedge 44pos .100 x .200 - 395-044-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395442-ND.
CONN CARDEDGE 56POS .100 X .200 - 395-056-520-202
Order 'conn cardedge 56pos .100 x .200 - 395-056-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395562-ND.
CONN CARDEDGE 60POS .100 X .200 - 395-060-520-202
Order 'conn cardedge 60pos .100 x .200 - 395-060-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395602-ND.
CONN CARDEDGE 62POS .100 X .200 - 395-062-520-202
Order 'conn cardedge 62pos .100 x .200 - 395-062-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395622-ND.
CONN CARDEDGE 70POS .100 X .200 - 395-070-520-202
Order 'conn cardedge 70pos .100 x .200 - 395-070-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395702-ND.
CONN CARDEDGE 72POS .100 X .200 - 395-072-520-202
Order 'conn cardedge 72pos .100 x .200 - 395-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395722-ND.
CONN CARDEDGE 86POS .100 X .200 - 395-086-520-202
Order 'conn cardedge 86pos .100 x .200 - 395-086-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395862-ND.
Send this link via E-Mail
Help With This Screen