CONN CARDEDGE 72POS .125 X .250 - 346-072-540-802 - Connectors, Interconnects
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-540-802
| Digi-Key Part Number | EDC346724-ND |
25 |
9.46000 |
Extended Price
236.50 |
| Manufacturer Part Number | 346-072-540-802 | |||
| Description | CONN CARDEDGE 72POS .125 X .250 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 346-072-540-802 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
346 072 540 802 346072540802 EDC346724 ND EDC346724ND EDC346724 |
346-072-540-802 Specification Sheet
CONN CARDEDGE 72POS .125 X .250 - 346-072-540-802 (EDC346724-ND) - Connectors, Interconnects
Related parts Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-540-802CONN CARDEDGE 72POS .125 X .250 - 346-072-540-802
Order 'conn cardedge 72pos .125 x .250 - 346-072-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346724-ND.
CONN CARDEDGE 56POS .125 X .250 - 346-056-540-802
Order 'conn cardedge 56pos .125 x .250 - 346-056-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346564-ND.
CONN CARDEDGE 80POS .125 X .250 - 346-080-540-802
Order 'conn cardedge 80pos .125 x .250 - 346-080-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346804-ND.
CONN CARDEDGE 72POS .100 X .200 - 345-072-540-802
Order 'conn cardedge 72pos .100 x .200 - 345-072-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC345724-ND.
CONN CARDEDGE 72POS .125 X .250 - 346-072-520-202
Order 'conn cardedge 72pos .125 x .250 - 346-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346722-ND.
CARD EDGE 72POS DL .100X.200 BLK - 395-072-540-802
Order 'card edge 72pos dl .100x.200 blk - 395-072-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-072-540-802-ND.
CARD EDGE 72POS DL .125X.250 BLK - 396-072-540-802
Order 'card edge 72pos dl .125x.250 blk - 396-072-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-072-540-802-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-802
Order 'cardedge 72pos dual .125 green - 346-072-500-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-500-802-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-520-802
Order 'cardedge 72pos dual .125 green - 346-072-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-520-802-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-521-802
Order 'cardedge 72pos dual .125 green - 346-072-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-521-802-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-522-802
Order 'cardedge 72pos dual .125 green - 346-072-522-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-522-802-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-526-802
Order 'cardedge 72pos dual .125 green - 346-072-526-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-526-802-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-540-201
Order 'cardedge 72pos dual .125 green - 346-072-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-540-201-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-540-202
Order 'cardedge 72pos dual .125 green - 346-072-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-540-202-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-540-204
Order 'cardedge 72pos dual .125 green - 346-072-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-540-204-ND.
Options for Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-540-802
Send this link via E-Mail
Help With This Screen
