Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-520-202
CONN CARDEDGE 72POS .125 X .250 - 346-072-520-202 - Connectors, Interconnects
| Digi-Key Part Number | EDC346722-ND |
1 10 100 500 1000 2500 5000 10000 |
5.70000 5.06000 4.04800 3.68000 3.12800 2.66800 2.39200 2.20800 |
Extended Price
5.70 50.60 404.80 1840.00 3128.00 6670.00 11960.00 22080.00 |
| Manufacturer Part Number | 346-072-520-202 | |||
| Description | CONN CARDEDGE 72POS .125 X .250 | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 346-072-520-202 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
346 072 520 202 346072520202 EDC346722 ND EDC346722ND EDC346722 |
346-072-520-202 Specification Sheet
CONN CARDEDGE 72POS .125 X .250 - 346-072-520-202 (EDC346722-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-520-202Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-520-202
Order 'conn cardedge 72pos .125 x .250 - 346-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346722-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-020-520-202
Order 'conn cardedge 20pos .125 x .250 - 346-020-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-030-520-202
Order 'conn cardedge 30pos .125 x .250 - 346-030-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346302-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-044-520-202
Order 'conn cardedge 44pos .125 x .250 - 346-044-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346442-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-056-520-202
Order 'conn cardedge 56pos .125 x .250 - 346-056-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346562-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-062-520-202
Order 'conn cardedge 62pos .125 x .250 - 346-062-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346622-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-070-520-202
Order 'conn cardedge 70pos .125 x .250 - 346-070-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346702-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-072-520-202
Order 'conn cardedge 72pos .156 x .140 - 305-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305722-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 341-072-520-202
Order 'conn cardedge 72pos .100 x .140 - 341-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC341722-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-540-802
Order 'conn cardedge 72pos .125 x .250 - 346-072-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346724-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 357-072-520-202
Order 'conn cardedge 72pos .156 x .200 - 357-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC357722-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-072-520-202
Order 'conn cardedge 72pos .100 x .200 - 395-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395722-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-080-520-202
Order 'card edge conn 80pos .125 x .250 - 346-080-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346802-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 342-072-520-202
Order 'cardedge 72pos dual .100 green - 342-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-520-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-520-202
Order 'cardedge 72pos dual .100 green - 345-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-520-202-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-520-202
Send this link via E-Mail
Help With This Screen
