IDC CABLE- AKR60A/ AE60M / APK60 - A3DKA-6036M
| Digi-Key Part Number | A3DKA-6036M-ND |
1 10 100 250 500 1000 2500 5000 |
43.51000 35.42600 26.10310 22.52944 20.97570 18.08571 17.09130 16.53195 |
Extended Price
43.51 354.26 2610.31 5632.36 10487.85 18085.71 42728.25 82659.75 |
| Manufacturer Part Number | A3DKA-6036M | |||
| Description | IDC CABLE- AKR60A/ AE60M / APK60 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DKA-6036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 60 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DKA 6036M A3DKA6036M |
IDC CABLE- AKR60A/ AE60M / APK60 - A3DKA-6036M (A3DKA-6036M-ND)
Related parts:IDC CABLE- AKR60A/ AE60M / APK60 - A3DKA-6036M
Order 'idc cable- akr60a/ ae60m / apk60 - A3DKA-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-6036M-ND.
IDC CABLE- AKR60A/ AE60M / APK60 - A3DKA-6006M
Order 'idc cable- akr60a/ ae60m / apk60 - A3DKA-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-6006M-ND.
IDC CABLE- AKR60A/ AE60M / APK60 - A3DKA-6018M
Order 'idc cable- akr60a/ ae60m / apk60 - A3DKA-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-6018M-ND.
IDC CABLE- ASC60G/ AE60M / APK60 - A3AKG-6036M
Order 'idc cable- asc60g/ ae60m / apk60 - A3AKG-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-6036M-ND.
IDC CABLE- AKN60A/ AE60M / APK60 - A3CKA-6036M
Order 'idc cable- akn60a/ ae60m / apk60 - A3CKA-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-6036M-ND.
IDC CABLE- AKC60G/ AE60M / APK60 - A3CKG-6036M
Order 'idc cable- akc60g/ ae60m / apk60 - A3CKG-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-6036M-ND.
IDC CABLE- AKR60A/ AE60M / APR60 - A3DRA-6036M
Order 'idc cable- akr60a/ ae60m / apr60 - A3DRA-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-6036M-ND.
IDC CABLE- APK60A/ AE60M / APK60 - A3KKA-6036M
Order 'idc cable- apk60a/ ae60m / apk60 - A3KKA-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-6036M-ND.
IDC CABLE- APK60G/ AE60M / APK60 - A3KKG-6036M
Order 'idc cable- apk60g/ ae60m / apk60 - A3KKG-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-6036M-ND.
IDC CABLE- ASN60A/ AE60M / X - A1AXA-6036M
Order 'idc cable- asn60a/ ae60m / x - A1AXA-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-6036M-ND.
IDC CABLE- ASC60G/ AE60M / X - A1AXG-6036M
Order 'idc cable- asc60g/ ae60m / x - A1AXG-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-6036M-ND.
IDC CABLE- ASS60A/ AE60M / X - A1BXA-6036M
Order 'idc cable- ass60a/ ae60m / x - A1BXA-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-6036M-ND.
IDC CABLE- ASR60G/ AE60M / X - A1BXG-6036M
Order 'idc cable- asr60g/ ae60m / x - A1BXG-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-6036M-ND.
IDC CABLE- AKN60A/ AE60M / X - A1CXA-6036M
Order 'idc cable- akn60a/ ae60m / x - A1CXA-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-6036M-ND.
IDC CABLE- AKC60G/ AE60M / X - A1CXG-6036M
Order 'idc cable- akc60g/ ae60m / x - A1CXG-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-6036M-ND.
Send this link via E-Mail
Help With This Screen