Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-540-802
CONN CARDEDGE 72POS .100 X .200 - 345-072-540-802
| Digi-Key Part Number | EDC345724-ND |
25 |
10.64240 |
Extended Price
266.06 |
| Manufacturer Part Number | 345-072-540-802 | |||
| Description | CONN CARDEDGE 72POS .100 X .200 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-072-540-802 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 072 540 802 345072540802 EDC345724 ND EDC345724ND EDC345724 |
345-072-540-802 Specification Sheet
CONN CARDEDGE 72POS .100 X .200 - 345-072-540-802 (EDC345724-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-540-802Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-540-802
Order 'conn cardedge 72pos .100 x .200 - 345-072-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC345724-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-030-540-802
Order 'conn cardedge 30pos .100 x .200 - 345-030-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC345304-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-044-540-802
Order 'conn cardedge 44pos .100 x .200 - 345-044-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC345444-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-050-540-802
Order 'conn cardedge 50pos .100 x .200 - 345-050-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC345504-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-060-540-802
Order 'conn cardedge 60pos .100 x .200 - 345-060-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC345604-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-802
Order 'conn cardedge 86pos .100 x .200 - 345-086-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC345864-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-540-802
Order 'conn cardedge 72pos .125 x .250 - 346-072-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC346724-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-072-540-802
Order 'card edge 72pos dl .100x.200 blk - 395-072-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-072-540-802-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-072-540-802
Order 'card edge 72pos dl .125x.250 blk - 396-072-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-072-540-802-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 337-020-540-802
Order 'conn cardedge 20pos .156 x .200 - 337-020-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC337204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 337-030-540-802
Order 'conn cardedge 30pos .156 x .200 - 337-030-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC337304-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 337-036-540-802
Order 'conn cardedge 36pos .156 x .200 - 337-036-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC337364-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 337-044-540-802
Order 'conn cardedge 44pos .156 x .200 - 337-044-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC337444-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 337-060-540-802
Order 'conn cardedge 60pos .156 x .200 - 337-060-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC337604-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-072-520-202
Order 'conn cardedge 72pos .100 x .200 - 395-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395722-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-540-802
Send this link via E-Mail
Help With This Screen
