CONN CARDEDGE 25/50 APPLE BUS - 345-050-520-201
| Digi-Key Part Number | EDC345502-ND |
25 |
8.58000 |
Extended Price
214.50 |
| Manufacturer Part Number | 345-050-520-201 | |||
| Description | CONN CARDEDGE 25/50 APPLE BUS | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-050-520-201 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 50 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Height | 15.240 mm [Typ] |
| Length | 70.104 mm [Typ] |
| Width | 9.398 mm [Typ] |
| Current | 3.000 A [Max] |
| Contact Material | Copper |
| Contact Material | Nickel |
| Contact Material | Tin Alloy |
| Contact Finish | Gold |
| Flammability Rating | UL 94V-0 |
| Housing Color | Green |
| Housing Material | Plastic |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Contact Resistance | 10.000 mOhms [Max] |
| Insulation Resistance | 5000.00 MOhms [Min] |
| Withstanding Voltage | 1200.00 V [Max] |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 050 520 201 345050520201 EDC345502 ND EDC345502ND EDC345502 |
345-050-520-201 Specification Sheet
CONN CARDEDGE 25/50 APPLE BUS - 345-050-520-201 (EDC345502-ND)
Related parts:CONN CARDEDGE 25/50 APPLE BUS - 345-050-520-201
Order 'conn cardedge 25/50 apple bus - 345-050-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC345502-ND.
CONN CARDEDGE 60/120 VERSA BUS - 345-120-520-201
Order 'conn cardedge 60/120 versa bus - 345-120-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC345202-ND.
CONN CARDEDGE 50-POS .100 - 345-050-521-201
Order 'conn cardedge 50-pos .100 - 345-050-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-050-521-201-ND.
CARDEDGE 50POS DL .100 GREEN - 341-050-520-201
Order 'cardedge 50pos dl .100 green - 341-050-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-050-520-201-ND.
CARDEDGE 50POS DUAL .100 GREEN - 342-050-520-201
Order 'cardedge 50pos dual .100 green - 342-050-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-050-520-201-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-520-201
Order 'cardedge 10pos dual .100 green - 345-010-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-520-201-ND.
CARDEDGE 12POS DUAL .100 GREEN - 345-012-520-201
Order 'cardedge 12pos dual .100 green - 345-012-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-012-520-201-ND.
CARDEDGE 20POS DUAL .100 GREEN - 345-020-520-201
Order 'cardedge 20pos dual .100 green - 345-020-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-020-520-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 345-026-520-201
Order 'cardedge 26pos dual .100 green - 345-026-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-026-520-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-520-201
Order 'cardedge 30pos dual .100 green - 345-030-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-520-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-520-201
Order 'cardedge 36pos dual .100 green - 345-036-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-520-201-ND.
CARDEDGE 40POS DUAL .100 GREEN - 345-040-520-201
Order 'cardedge 40pos dual .100 green - 345-040-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-040-520-201-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-500-201
Order 'cardedge 50pos dual .100 green - 345-050-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-050-500-201-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-520-202
Order 'cardedge 50pos dual .100 green - 345-050-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-050-520-202-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-520-204
Order 'cardedge 50pos dual .100 green - 345-050-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-050-520-204-ND.
Send this link via E-Mail
Help With This Screen