CONN CARDEDGE 28POS .156 X .156 - 306-028-520-102 - Connectors
| Digi-Key Part Number | EDC306282-ND |
25 |
16.36240 |
Extended Price
409.06 |
| Manufacturer Part Number | 306-028-520-102 | |||
| Description | CONN CARDEDGE 28POS .156 X .156 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306-028-520-102 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | 306 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
306 028 520 102 306028520102 EDC306282 ND EDC306282ND EDC306282 |
306-028-520-102 Specification Sheet
CONN CARDEDGE 28POS .156 X .156 - 306-028-520-102 (EDC306282-ND) - Connectors
Related parts Connectors :CONN CARDEDGE 28POS .156 X .156 - 306-028-520-102
Order 'conn cardedge 28pos .156 x .156 - 306-028-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306282-ND.
CONN CARDEDGE 28POS .156 X .156 - 306-028-500-102
Order 'conn cardedge 28pos .156 x .156 - 306-028-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306280-ND.
CONN CARD EDGE 28POS .156 GREEN - 306-028-506-102
Order 'conn card edge 28pos .156 green - 306-028-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-028-506-102-ND.
CONN CARD EDGE 28POS .156 GREEN - 306-028-520-101
Order 'conn card edge 28pos .156 green - 306-028-520-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-028-520-101-ND.
CONN CARD EDGE 28POS .156 GREEN - 306-028-520-104
Order 'conn card edge 28pos .156 green - 306-028-520-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-028-520-104-ND.
CONN CARD EDGE 28POS .156 GREEN - 306-028-521-102
Order 'conn card edge 28pos .156 green - 306-028-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-028-521-102-ND.
CONN CARD EDGE 28POS .156 GREEN - 306-028-525-102
Order 'conn card edge 28pos .156 green - 306-028-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-028-525-102-ND.
CONN CARD EDGE 28POS .156 GREEN - 306-028-526-102
Order 'conn card edge 28pos .156 green - 306-028-526-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-028-526-102-ND.
CARDEDGE 28POS .156 BLACK - 356-028-520-102
Order 'cardedge 28pos .156 black - 356-028-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-028-520-102-ND.
CONN CARDEDGE 10POS .156 X .156 - 306-010-520-102
Order 'conn cardedge 10pos .156 x .156 - 306-010-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306102-ND.
CONN CARDEDGE 15POS .156 X .156 - 306-015-520-102
Order 'conn cardedge 15pos .156 x .156 - 306-015-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306152-ND.
CONN CARDEDGE 18POS .156 X .156 - 306-018-520-102
Order 'conn cardedge 18pos .156 x .156 - 306-018-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306182-ND.
CONN CARDEDGE 22POS .156 X .156 - 306-022-520-102
Order 'conn cardedge 22pos .156 x .156 - 306-022-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306222-ND.
CONN CARD EDGE 6POS .156 GREEN - 306-006-520-102
Order 'conn card edge 6pos .156 green - 306-006-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-520-102-ND.
CONN CARD EDGE 12POS .156 GREEN - 306-012-520-102
Order 'conn card edge 12pos .156 green - 306-012-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-012-520-102-ND.
Send this link via E-Mail
Help With This Screen