CONN CARDEDGE 15POS .156 X .156 - 306-015-520-102 - Connectors
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-520-102
| Digi-Key Part Number | EDC306152-ND |
1 10 100 500 1000 2500 5000 10000 |
5.24000 4.64800 3.71800 3.38000 2.87300 2.45050 2.19700 2.02800 |
Extended Price
5.24 46.48 371.80 1690.00 2873.00 6126.25 10985.00 20280.00 |
| Manufacturer Part Number | 306-015-520-102 | |||
| Description | CONN CARDEDGE 15POS .156 X .156 | |||
| Quantity Available | 502 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306-015-520-102 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
306 015 520 102 306015520102 EDC306152 ND EDC306152ND EDC306152 |
306-015-520-102 Specification Sheet
CONN CARDEDGE 15POS .156 X .156 - 306-015-520-102 (EDC306152-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-520-102CONN CARDEDGE 15POS .156 X .156 - 306-015-520-102
Order 'conn cardedge 15pos .156 x .156 - 306-015-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306152-ND.
CONN CARDEDGE 15POS .156 X .156 - 306-015-500-102
Order 'conn cardedge 15pos .156 x .156 - 306-015-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306150-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-506-102
Order 'conn card edge 15pos .156 green - 306-015-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-506-102-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-520-101
Order 'conn card edge 15pos .156 green - 306-015-520-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-520-101-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-520-104
Order 'conn card edge 15pos .156 green - 306-015-520-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-520-104-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-521-102
Order 'conn card edge 15pos .156 green - 306-015-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-521-102-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-525-102
Order 'conn card edge 15pos .156 green - 306-015-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-525-102-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-526-102
Order 'conn card edge 15pos .156 green - 306-015-526-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-526-102-ND.
CARDEDGE 15POS .156 BLACK - 356-015-520-102
Order 'cardedge 15pos .156 black - 356-015-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-015-520-102-ND.
CONN CARDEDGE 10POS .156 X .156 - 306-010-520-102
Order 'conn cardedge 10pos .156 x .156 - 306-010-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306102-ND.
CONN CARDEDGE 18POS .156 X .156 - 306-018-520-102
Order 'conn cardedge 18pos .156 x .156 - 306-018-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306182-ND.
CONN CARDEDGE 22POS .156 X .156 - 306-022-520-102
Order 'conn cardedge 22pos .156 x .156 - 306-022-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306222-ND.
CONN CARDEDGE 28POS .156 X .156 - 306-028-520-102
Order 'conn cardedge 28pos .156 x .156 - 306-028-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306282-ND.
CONN CARD EDGE 6POS .156 GREEN - 306-006-520-102
Order 'conn card edge 6pos .156 green - 306-006-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-520-102-ND.
CONN CARD EDGE 12POS .156 GREEN - 306-012-520-102
Order 'conn card edge 12pos .156 green - 306-012-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-012-520-102-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-520-102
Send this link via E-Mail
Help With This Screen
