Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-500-102
CONN CARDEDGE 15POS .156 X .156 - 306-015-500-102
| Digi-Key Part Number | EDC306150-ND |
1 10 100 500 1000 2500 5000 10000 |
5.24000 4.64800 3.71800 3.38000 2.87300 2.45050 2.19700 2.02800 |
Extended Price
5.24 46.48 371.80 1690.00 2873.00 6126.25 10985.00 20280.00 |
| Manufacturer Part Number | 306-015-500-102 | |||
| Description | CONN CARDEDGE 15POS .156 X .156 | |||
| Quantity Available | 602 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306-015-500-102 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
306 015 500 102 306015500102 EDC306150 ND EDC306150ND EDC306150 |
306-015-500-102 Specification Sheet
CONN CARDEDGE 15POS .156 X .156 - 306-015-500-102 (EDC306150-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-500-102Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-500-102
Order 'conn cardedge 15pos .156 x .156 - 306-015-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306150-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-520-102
Order 'conn cardedge 15pos .156 x .156 - 306-015-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306152-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Single Edge Flange 307-015-505-102
Order 'conn cardedge 15pos .156 - 307-015-505-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-505-102-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 306-010-500-102
Order 'conn cardedge 10pos .156 x .156 - 306-010-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306100-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-018-500-102
Order 'conn cardedge 18pos .156 x .156 - 306-018-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306180-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-022-500-102
Order 'conn cardedge 22pos .156 x .156 - 306-022-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306220-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-028-500-102
Order 'conn cardedge 28pos .156 x .156 - 306-028-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306280-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-043-500-102
Order 'conn cardedge 43pos .156 x .156 - 306-043-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306430-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-006-500-102
Order 'conn card edge 6pos .156 green - 306-006-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-500-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-012-500-102
Order 'conn card edge 12pos .156 green - 306-012-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-012-500-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-025-500-102
Order 'conn card edge 25pos .156 green - 306-025-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-025-500-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-030-500-102
Order 'conn card edge 30pos .156 green - 306-030-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-030-500-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-036-500-102
Order 'conn card edge 36pos .156 green - 306-036-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-500-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 356-015-500-101
Order 'cardedge 15pos .156 black - 356-015-500-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-015-500-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 356-015-500-102
Order 'cardedge 15pos .156 black - 356-015-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-015-500-102-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-500-102
Send this link via E-Mail
Help With This Screen
